San Ace 80 GA DC Axial Fans:
7 produkter blev fundetVis
Køber
Ingeniør
Producent
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 284,980 5+ kr 243,040 10+ kr 223,340 20+ kr 192,230 50+ kr 188,350 | Min: 1 / Flere: 1 | 24V | - | - | Square | 80mm | 20mm | Ball Bearing | - | 60.78CFM | - | 45dBA | 3.6W | 5850rpm | 4 Lead Wires | 150mA | 1.72m³/min | San Ace 80 GA | |||||
Each | 1+ kr 297,440 5+ kr 253,710 10+ kr 233,120 20+ kr 200,580 50+ kr 196,550 | Min: 1 / Flere: 1 | 24V | - | - | Square | 80mm | 25mm | Ball Bearing | - | 67.4CFM | - | 45dBA | 5.04W | 6800rpm | 4 Lead Wires | 210mA | 1.91m³/min | San Ace 80 GA | |||||
Each | 1+ kr 421,910 5+ kr 353,480 10+ kr 304,160 20+ kr 298,040 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 80mm | 38mm | Ball Bearing | 91.8CFM | 91.8CFM | 2.6m³/min | 59dBA | - | 9550rpm | 4 Lead Wires | 940mA | 2.6m³/min | San Ace 80 GA | |||||
Each | 1+ kr 266,650 5+ kr 227,470 10+ kr 209,000 20+ kr 179,880 50+ kr 176,300 | Min: 1 / Flere: 1 | 12V | - | - | Square | 80mm | 20mm | Ball Bearing | - | 60.78CFM | - | 45dBA | 3.6W | 5850rpm | 4 Lead Wires | 300mA | 1.72m³/min | San Ace 80 GA | |||||
Each | 1+ kr 502,020 5+ kr 420,620 10+ kr 361,940 20+ kr 354,690 | Min: 1 / Flere: 1 | 24V | - | - | Square | 80mm | 38mm | Ball Bearing | - | 91.8CFM | - | 59dBA | 11.28W | 9550rpm | 4 Lead Wires | 470mA | 2.6m³/min | San Ace 80 GA | |||||
Each | 1+ kr 422,110 5+ kr 353,680 10+ kr 304,360 20+ kr 298,260 | Min: 1 / Flere: 1 | 24V | - | - | Square | 80mm | 32mm | Ball Bearing | - | 85.6CFM | - | 57dBA | 10.1W | 9700rpm | 4 Lead Wires | 420mA | 0.71m³/min | San Ace 80 GA | |||||
Each | 1+ kr 294,840 5+ kr 247,040 10+ kr 212,600 20+ kr 208,340 | Min: 1 / Flere: 1 | 24V | - | - | Square | 80mm | 25mm | Ball Bearing | - | 51.5CFM | - | 37dBA | 2.4W | 5200rpm | 4 Lead Wires | 100mA | 1.46m³/min | San Ace 80 GA |