2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans

                      San Ace 40W 9WL DC Axial Fans:

                      4 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Supply Voltage VDC
                      Supply Voltage
                      Voltage Type
                      Fan Frame Type
                      Fan Frame Size
                      External Depth
                      Bearing Type
                      Flow Rate - Imperial
                      Air Flow - CFM
                      Flow Rate - Metric
                      Noise Rating
                      Power Rating
                      Rated Speed
                      Power Connection Type
                      Current Rating
                      IP Rating
                      Air Flow - m3/min
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      9WL0424P3G001
                      SANYO DENKI 9WL0424P3G001
                      2768846

                      Data Sheet

                      RoHS

                      SANYO DENKI
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 40 mm
                      5. 28 mm
                      6. Ball Bearing
                      7. 19.7 CFM
                      Each
                      1+
                      kr 742,680
                      Min: 1 / Flere: 1
                      24V
                      24VDC
                      DC
                      Square
                      40mm
                      28mm
                      Ball Bearing
                      19.7CFM
                      19.7CFM
                      0.56m³/min
                      47dBA
                      4.8W
                      15500rpm
                      4 Lead Wires
                      200mA
                      IP68
                      0.56m³/min
                      San Ace 40W 9WL
                      9WL0412P3G001
                      SANYO DENKI 9WL0412P3G001
                      2768845

                      Data Sheet

                      RoHS

                      SANYO DENKI
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 40 mm
                      5. 28 mm
                      6. Ball Bearing
                      7. 19.7 CFM
                      Each
                      1+
                      kr 742,680
                      Min: 1 / Flere: 1
                      12V
                      12VDC
                      DC
                      Square
                      40mm
                      28mm
                      Ball Bearing
                      19.7CFM
                      19.7CFM
                      0.56m³/min
                      47dBA
                      4.8W
                      15500rpm
                      4 Lead Wires
                      400mA
                      IP68
                      0.56m³/min
                      San Ace 40W 9WL
                      9WL0412P3J001
                      SANYO DENKI 9WL0412P3J001
                      2679919

                      Data Sheet

                      RoHS

                      SANYO DENKI
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 40 mm
                      5. 28 mm
                      6. Ball Bearing
                      7. 22.2 CFM
                      Each
                      1+
                      kr 745,660
                      5+
                      kr 589,610
                      10+
                      kr 577,810
                      Min: 1 / Flere: 1
                      12V
                      12VDC
                      DC
                      Square
                      40mm
                      28mm
                      Ball Bearing
                      22.2CFM
                      22.2CFM
                      0.63m³/min
                      51dBA
                      6.24W
                      17500rpm
                      4 Lead Wires
                      520mA
                      IP68
                      0.63m³/min
                      San Ace 40W 9WL
                      9WL0424P3J001
                      SANYO DENKI 9WL0424P3J001
                      2679920

                      Data Sheet

                      RoHS

                      SANYO DENKI
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 40 mm
                      5. 28 mm
                      6. Ball Bearing
                      7. 22.2 CFM
                      Each
                      1+
                      kr 878,000
                      5+
                      kr 694,210
                      10+
                      kr 680,330
                      Min: 1 / Flere: 1
                      24V
                      24VDC
                      DC
                      Square
                      40mm
                      28mm
                      Ball Bearing
                      22.2CFM
                      22.2CFM
                      0.63m³/min
                      51dBA
                      6.24W
                      17500rpm
                      4 Lead Wires
                      260mA
                      IP68
                      0.63m³/min
                      San Ace 40W 9WL
                      SammenlignPris forAntal
                      1-4 af 4 varer