San Ace 120 9G DC Axial Fans:
8 produkter blev fundetVis
Køber
Ingeniør
Producent
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 278,480 | Min: 1 / Flere: 1 | 12V | Square | 120mm | 25mm | Ball Bearing | 115CFM | 48dBA | 6.96W | 3650rpm | 3 Lead Wires, Sensor Output | 580mA | 3.25m³/min | San Ace 120 9G | |||||
Each | 1+ kr 383,330 5+ kr 321,170 10+ kr 276,320 20+ kr 270,800 | Min: 1 / Flere: 1 | 24V | Square | 120mm | 38mm | Ball Bearing | 99CFM | 39dBA | 5.28W | 2600rpm | 3 Lead Wires, Sensor Output | 220mA | 2.8m³/min | San Ace 120 9G | |||||
Each | 1+ kr 316,920 5+ kr 265,500 10+ kr 228,490 20+ kr 223,940 | Min: 1 / Flere: 1 | 24V | Square | 120mm | 25mm | Ball Bearing | 88CFM | 40dBA | 4.08W | 2850rpm | 3 Lead Wires, Sensor Output | 170mA | 2.5m³/min | San Ace 120 9G | |||||
Each | 1+ kr 324,200 5+ kr 271,610 10+ kr 233,740 20+ kr 229,030 | Min: 1 / Flere: 1 | 24V | Square | 120mm | 25mm | Ball Bearing | 130CFM | 51dBA | 11.28W | 4100rpm | 3 Lead Wires, Sensor Output | 470mA | 3.68m³/min | San Ace 120 9G | |||||
Each | 1+ kr 269,450 5+ kr 225,750 10+ kr 194,220 | Min: 1 / Flere: 1 | 24V | Square | 120mm | 25mm | Ball Bearing | 115CFM | 48dBA | 8.88W | 3650rpm | 3 Lead Wires, Sensor Output | 370mA | 3.25m³/min | San Ace 120 9G | |||||
Each | 1+ kr 374,100 5+ kr 313,440 10+ kr 269,740 20+ kr 264,370 | Min: 1 / Flere: 1 | 12V | Square | 120mm | 38mm | Ball Bearing | 99CFM | 39dBA | 4.56W | 2600rpm | 3 Lead Wires | 380mA | 2.8m³/min | San Ace 120 9G | |||||
Each | 1+ kr 371,190 5+ kr 310,980 10+ kr 267,580 20+ kr 262,200 | Min: 1 / Flere: 1 | 24V | Square | 120mm | 38mm | Ball Bearing | 99CFM | 39dBA | 5.28W | 2600rpm | 2 Lead Wires | 220mA | 2.8m³/min | San Ace 120 9G | |||||
Each | 1+ kr 294,840 5+ kr 247,040 10+ kr 212,600 20+ kr 208,340 | Min: 1 / Flere: 1 | 24V | Square | 120mm | 25mm | Ball Bearing | 59CFM | 29dBA | 1.92W | 1950rpm | 3 Lead Wires | 80mA | 1.66m³/min | San Ace 120 9G |