F410T DC Axial Fans:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+ kr 61,040 5+ kr 55,740 10+ kr 50,370 20+ kr 49,100 50+ kr 47,760 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 40mm | 10mm | Sleeve Bearing | 5.297CFM | 5.297CFM | 0.15m³/min | 18dBA | 720mW | 5800rpm | 2 Lead Wires | 60mA | 0.15m³/min | F410T | ||||
NIDEC COMPONENTS | Each | 1+ kr 71,640 5+ kr 65,360 10+ kr 59,090 20+ kr 54,980 50+ kr 50,800 | Min: 1 / Flere: 1 | 5V | 5VDC | DC | Square | 40mm | 10mm | Sleeve Bearing | 3.884CFM | 3.884CFM | 0.11m³/min | 12dBA | 400mW | 4600rpm | 2 Lead Wires | 80mA | 0.11m³/min | F410T | ||||
NIDEC COMPONENTS | Each | 1+ kr 71,640 5+ kr 65,360 10+ kr 59,090 20+ kr 54,980 50+ kr 50,800 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 40mm | 10mm | Sleeve Bearing | 3.884CFM | 3.884CFM | 0.11m³/min | 12dBA | 480mW | 4600rpm | 2 Lead Wires | 40mA | 0.11m³/min | F410T | ||||
NIDEC COMPONENTS | Each | 1+ kr 71,640 5+ kr 65,360 10+ kr 59,090 20+ kr 54,980 50+ kr 50,800 | Min: 1 / Flere: 1 | 5V | 5VDC | DC | Square | 40mm | 10mm | Sleeve Bearing | 5.297CFM | 5.297CFM | 0.15m³/min | 18dBA | 600mW | 5800rpm | 2 Lead Wires | 120mA | 0.15m³/min | F410T |