4300 DC Axial Fans:
12 produkter blev fundetVis
Køber
Ingeniør
Producent
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
1
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 366,770 5+ kr 337,810 10+ kr 320,870 25+ kr 305,580 50+ kr 273,120 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 100CFM | 100CFM | 2.8m³/min | 45dBA | 5W | - | Terminals | - | IP20 | 2.8m³/min | 4300 | |||||
Each | 1+ kr 314,730 5+ kr 289,600 10+ kr 276,950 25+ kr 258,140 50+ kr 226,600 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 100CFM | 100CFM | 2.8m³/min | 45dBA | 5W | 2800rpm | 2 Lead Wires | - | IP20 | 2.8m³/min | 4300 | |||||
Each | 1+ kr 278,140 5+ kr 255,830 10+ kr 244,830 25+ kr 228,090 50+ kr 210,540 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 55.9CFM | 55.9CFM | 95m³/h | 30dBA | 1.2W | 1550rpm | 2 Lead Wires | - | IP20 | 1.58m³/min | 4300 | |||||
Each | 1+ kr 298,000 5+ kr 276,800 10+ kr 265,500 25+ kr 255,090 50+ kr 245,490 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 100.06CFM | 100.06CFM | 170m³/h | 45dBA | 5W | 2800rpm | 2 Lead Wires | - | IP20 | 2.834m³/min | 4300 | |||||
Each | 1+ kr 293,460 5+ kr 270,040 10+ kr 258,290 25+ kr 240,660 50+ kr 211,280 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 119mm | 32mm | Ball Bearing | 100.1CFM | 100.1CFM | 170m³/h | 45dBA | 5W | 2800rpm | 3 Lead Wires, Tachometer | - | IP54 | 2.834m³/min | 4300 | |||||
Each | 1+ kr 279,760 5+ kr 257,460 10+ kr 246,200 25+ kr 229,420 50+ kr 201,450 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 82.4CFM | 82.4CFM | 140m³/h | 39dBA | 2.6W | 2300rpm | 2 Lead Wires | - | IP20 | 2.334m³/min | 4300 | |||||
Each | 1+ kr 349,310 5+ kr 321,350 10+ kr 307,370 25+ kr 286,400 50+ kr 251,520 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 100.1CFM | 100.1CFM | 170m³/h | 45dBA | 5W | 2800rpm | 3 Lead Wires, Sensor Output | - | IP54 | 2.834m³/min | 4300 | |||||
Each | 1+ kr 341,060 5+ kr 313,770 10+ kr 300,160 25+ kr 279,630 50+ kr 245,570 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 100.1CFM | 100.1CFM | 170m³/h | 45dBA | 5W | 2800rpm | 2 Lead Wires | 5A | IP20 | 2.834m³/min | 4300 | |||||
Each | 1+ kr 312,720 5+ kr 287,660 10+ kr 275,240 25+ kr 256,430 50+ kr 225,120 | Min: 1 / Flere: 1 | 48V | 48VDC | DC | Square | 119mm | 32mm | Ball Bearing | 100.1CFM | 100.1CFM | 170m³/h | 45dBA | 5W | 2800rpm | 2 Lead Wires | - | IP20 | 2.834m³/min | 4300 | |||||
Each | 1+ kr 314,360 5+ kr 294,210 10+ kr 282,010 25+ kr 271,000 50+ kr 260,890 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 119mm | 32mm | Ball Bearing | 55.9CFM | 55.9CFM | 95m³/h | 30dBA | 1.2W | 1550rpm | 2 Lead Wires | - | IP20 | 1.58m³/min | 4300 | |||||
Each | 1+ kr 288,850 5+ kr 265,720 10+ kr 254,200 25+ kr 236,870 50+ kr 219,540 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 119mm | 32mm | Ball Bearing | 82.4CFM | 82.4CFM | 140m³/h | 39dBA | 2.6W | 2300rpm | 2 Lead Wires | - | IP20 | 2.334m³/min | 4300 | |||||
Each | 1+ kr 427,580 5+ kr 393,340 10+ kr 376,300 20+ kr 307,880 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 119mm | 32mm | Ball Bearing | 100.06CFM | 100.06CFM | 170m³/h | 45dBA | 5W | 2800rpm | 2 Lead Wires | - | IP20 | 2.834m³/min | 4300 |