3200J DC Axial Fans:
8 produkter blev fundetVis
Køber
Ingeniør
Producent
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
1
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 407,400 5+ kr 374,820 10+ kr 358,540 25+ kr 334,070 50+ kr 293,310 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 38mm | Ball Bearing | 86CFM | 86CFM | 146m³/h | 55dBA | 9W | 6800rpm | 2 Lead Wires | IP20 | 2.44m³/min | 3200J | |||||
Each | 1+ kr 407,770 5+ kr 375,120 10+ kr 358,830 25+ kr 334,370 50+ kr 293,610 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Ball Bearing | 86CFM | 86CFM | 146m³/h | 55dBA | 9W | 6800rpm | 2 Lead Wires | IP20 | 2.44m³/min | 3200J | |||||
Each | 1+ kr 659,240 5+ kr 606,520 10+ kr 580,120 25+ kr 540,560 50+ kr 474,670 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 4 Lead Wires | IP20 | 4.667m³/min | 3200J | |||||
Each | 1+ kr 593,100 5+ kr 545,650 10+ kr 521,930 25+ kr 486,380 50+ kr 427,030 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 38mm | Ball Bearing | 139.5CFM | 139.5CFM | 237m³/h | 69dBA | - | 11000rpm | 2 Lead Wires | IP54, IP68 | 3.95m³/min | 3200J | |||||
Each | 1+ kr 694,090 5+ kr 638,610 10+ kr 610,800 25+ kr 569,150 50+ kr 499,760 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 2 Lead Wires | IP20 | 4.667m³/min | 3200J | |||||
Each | 1+ kr 687,550 5+ kr 632,590 10+ kr 605,000 25+ kr 563,800 50+ kr 512,260 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Ball Bearing | 139.5CFM | 139.5CFM | 237m³/h | 69dBA | 31W | 11000rpm | 2 Lead Wires | IP54, IP68 | 3.95m³/min | 3200J | |||||
Each | 1+ kr 442,350 5+ kr 406,920 10+ kr 389,310 20+ kr 318,500 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Sleeve Bearing | 76.5CFM | 76.5CFM | 130m³/h | 51dBA | 7.5W | 6000rpm | 3 Lead Wires with Connector | IP20 | 2.1673m³/min | 3200J | |||||
Each | 1+ kr 715,850 5+ kr 658,620 10+ kr 629,940 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 4 Lead Wires, PWM Control, Sensor Output | IP20 | 4.667m³/min | 3200J |