D2E Blowers:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Blower Type
Supply Voltage
Voltage Type
Fan Frame Size
External Depth
Air Flow - CFM
Flow Rate - Metric
Air Flow - m3/min
Flow Rate - Imperial
Noise Rating
Bearing Type
Power Connection Type
Power Rating
Product Range
1
IP Rating
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1.922,680 5+ kr 1.724,630 10+ kr 1.674,660 25+ kr 1.626,620 50+ kr 1.594,120 | Min: 1 / Flere: 1 | Centrifugal | 230VAC | AC | 165mm | 180mm | 256CFM | 435m³/h | 7.25m³/min | 256CFM | 58.3dBA | Ball Bearing | Terminals | 87W | D2E | IP20 | |||||
Each | 1+ kr 1.789,450 2+ kr 1.647,700 5+ kr 1.545,650 | Min: 1 / Flere: 1 | Centrifugal | 230VAC | AC | 213mm | 206mm | 412CFM | 700m³/h | 11.67m³/min | 412CFM | 58.7dBA | Ball Bearing | Terminal Block | 175W | D2E | IP44 | |||||
Each | 1+ kr 1.243,950 5+ kr 1.190,200 10+ kr 1.123,350 25+ kr 1.122,600 | Min: 1 / Flere: 1 | Centrifugal | 230VAC | AC | 213mm | 270mm | 545CFM | 925m³/h | 15.42m³/min | 545CFM | 57.9dBA | Ball Bearing | Terminal Block | 200W | D2E | IP44 | |||||
Each | 1+ kr 1.983,900 2+ kr 1.830,200 5+ kr 1.618,800 | Min: 1 / Flere: 1 | Centrifugal | 230VAC | AC | 219mm | 270mm | 551CFM | 935m³/h | 15.58m³/min | 551CFM | 59.6dBA | Ball Bearing | Terminal Block | 245W | D2E | IP44 | |||||
Each | 1+ kr 2.659,420 2+ kr 2.389,880 5+ kr 2.135,800 | Min: 1 / Flere: 1 | Centrifugal | 230VAC | AC | 219mm | 270mm | 570.92CFM | 970m³/h | 16.17m³/min | 570.92CFM | 63dBA | Ball Bearing | Terminal Block | 300W | D2E | IP44 |