2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Wire-To-Board Terminal Blocks

                      CTB0758 Wire-To-Board Terminal Blocks:

                      7 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Pitch Spacing
                      No. of Positions
                      Wire Size AWG Min
                      Wire Size AWG Max
                      Conductor Area CSA
                      Wire Connection Method
                      Rated Current
                      Rated Voltage
                      Block Orientation
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      CTB0758/7
                      CAMDENBOSS CTB0758/7
                      2315288

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Wire-To-Board Terminal Block
                      2. 5.08 mm
                      3. 7 Ways
                      4. 30 AWG
                      5. 12 AWG
                      6. 4 mm²
                      7. Screw
                      Each
                      10+
                      kr 73,070
                      Min: 10 / Flere: 10
                      5.08mm
                      7Ways
                      30AWG
                      12AWG
                      4mm²
                      Screw
                      16A
                      300V
                      Through Hole Right Angle
                      CTB0758
                      CTB0758/12
                      CAMDENBOSS CTB0758/12
                      2315281

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Wire-To-Board Terminal Block
                      2. 5.08 mm
                      3. 12 Ways
                      4. 30 AWG
                      5. 12 AWG
                      6. 4 mm²
                      7. Screw
                      Each
                      1+
                      kr 152,150
                      10+
                      kr 108,670
                      25+
                      kr 89,500
                      100+
                      kr 76,080
                      250+
                      kr 67,650
                      Flere priser...
                      Min: 1 / Flere: 1
                      5.08mm
                      12Ways
                      30AWG
                      12AWG
                      4mm²
                      Screw
                      16A
                      300V
                      Through Hole Right Angle
                      CTB0758
                      CTB0758/10
                      CAMDENBOSS CTB0758/10
                      2315280

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Wire-To-Board Terminal Block
                      2. 5.08 mm
                      3. 10 Ways
                      4. 30 AWG
                      5. 12 AWG
                      6. 4 mm²
                      7. Screw
                      Each
                      10+
                      kr 103,060
                      Min: 10 / Flere: 10
                      5.08mm
                      10Ways
                      30AWG
                      12AWG
                      4mm²
                      Screw
                      16A
                      300V
                      Through Hole Right Angle
                      CTB0758
                      CTB0758/6
                      CAMDENBOSS CTB0758/6
                      2315287

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Wire-To-Board Terminal Block
                      2. 5.08 mm
                      3. 6 Ways
                      4. 30 AWG
                      5. 12 AWG
                      6. 4 mm²
                      7. Screw
                      Each
                      10+
                      kr 17,950
                      Min: 10 / Flere: 10
                      5.08mm
                      6Ways
                      30AWG
                      12AWG
                      4mm²
                      Screw
                      16A
                      300V
                      Through Hole Right Angle
                      CTB0758
                      CTB0758/4
                      CAMDENBOSS CTB0758/4
                      2315285

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Wire-To-Board Terminal Block
                      2. 5.08 mm
                      3. 4 Ways
                      4. 30 AWG
                      5. 12 AWG
                      6. 4 mm²
                      7. Screw
                      Each
                      20+
                      kr 11,970
                      Min: 20 / Flere: 20
                      5.08mm
                      4Ways
                      30AWG
                      12AWG
                      4mm²
                      Screw
                      16A
                      300V
                      Through Hole Right Angle
                      CTB0758
                      CTB0758/5
                      CAMDENBOSS CTB0758/5
                      2315286

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Wire-To-Board Terminal Block
                      2. 5.08 mm
                      3. 5 Ways
                      4. 30 AWG
                      5. 12 AWG
                      6. 4 mm²
                      7. Screw
                      Each
                      20+
                      kr 14,960
                      Min: 20 / Flere: 20
                      5.08mm
                      5Ways
                      30AWG
                      12AWG
                      4mm²
                      Screw
                      16A
                      300V
                      Through Hole Right Angle
                      CTB0758
                      CTB0758/8
                      CAMDENBOSS CTB0758/8
                      2315289

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Wire-To-Board Terminal Block
                      2. 5.08 mm
                      3. 8 Ways
                      4. 30 AWG
                      5. 12 AWG
                      6. 4 mm²
                      7. Screw
                      Each
                      10+
                      kr 23,930
                      Min: 10 / Flere: 10
                      5.08mm
                      8Ways
                      30AWG
                      12AWG
                      4mm²
                      Screw
                      16A
                      300V
                      Through Hole Right Angle
                      CTB0758
                      SammenlignPris forAntal
                      1-7 af 7 varer
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
                      Salgs- og leveringsbetingelser
                      Vilkår for brug for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                      Farnell er et handelsnavn for Farnell Danmark AS.
                      Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark