2. Raspberry Pi
                                                                                                3. Raspberry Pi Peripherals & Accessories
                                                                                                4. Raspberry Pi Add-On Cards & Modules
                                                                                                Udskriv side

                                                                                                SC1751

                                                                                                Raspberry Pi Compute Module 5 IO Board, 40 Pin GPIO, 5 V

                                                                                                RASPBERRY-PI
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                RASPBERRY-PI SC1751
                                                                                                ProducentRASPBERRY-PI
                                                                                                Producentens varenummerSC1751
                                                                                                Varenummer4575940
                                                                                                Også kendt somGTIN UPC EAN: 5056561805047
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                515 På Lager

                                                                                                192 Du kan reservere fra lager nu

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 380,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 127,560
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 127,56 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                RASPBERRY-PI
                                                                                                ProducentRASPBERRY-PI
                                                                                                Producentens varenummerSC1751
                                                                                                Varenummer4575940
                                                                                                Også kendt somGTIN UPC EAN: 5056561805047
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Add-On-Card & Module TypeRaspberry Pi Compute Module 5 IO Board
                                                                                                For Use WithRaspberry Pi 5 Boards
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversigt

                                                                                                SC1751 is a Raspberry Pi Compute Module 5 IO board. It provides a starting point for those wishing to integrate Raspberry Pi Compute Module 5 into products, while also serving as an alternative Raspberry Pi form factor for industrial applications. It breaks out the full set of peripheral interfaces provided by Compute Module 5 to the standard connectors used by Raspberry Pi 5 (with full-size HDMI in place of micro HDMI), enabling design engineers to take full advantage of the processing and interfacing capabilities of our flagship modular product.

                                                                                                • Standard 40-pin GPIO header, 2x USB 3 sockets, M.2 M key PCIe socket, RTC battery socket
                                                                                                • Gigabit Ethernet RJ45 with PoE+ HAT+ support, 4-pin fan connector, Raspberry Pi HAT+ connector
                                                                                                • microSD card socket for compute module 5 Lite modules
                                                                                                • Two full-size HDMI 2.0 connectors
                                                                                                • External +5V USB-C PSU input power
                                                                                                • Power button to wake and shut down compute module 5
                                                                                                • Dimensions (WxD): 160x90mm

                                                                                                Tekniske specifikationer

                                                                                                Add-On-Card & Module Type

                                                                                                Raspberry Pi Compute Module 5 IO Board

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                Raspberry Pi 5 Boards

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.108647