ESQT Stacking Board Connectors:
6.617 produkter blev fundetESQT Stacking Board Connectors
The ESQT is a flexible-height through-hole socket strip designed for higher profile board spacing. ESQT uses the high retention, cost-effective Tiger Buy contact to provide reliable connections, and is available from single row to six-row options.
- Pitch: 2.00 mm (.0787in)
- Contact System: Tiger Buy
- Orientation: Vertical
- Termination: Through-hole
- Special Features: PC/104-Plus compliant
- Current Rating: 4.5 A per pin (2 pins powered)
- Max Cycles: 100 with 10 µ in (0.25 µm) Au
- Operating Temp Range: -55 °C to +125 °C
- Contact Material: Phosphor Bronze
- Applications: FleXYZ design allows design flexibility in all three axes to six rows with 50 pins per row
Vis
Køber
Ingeniør
Producent
Product Range
No. of Contacts
Gender
Pitch Spacing
Contact Termination Type
No. of Rows
Contact Plating
Contact Material
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 24,030 10+ kr 18,060 100+ kr 15,600 250+ kr 15,220 500+ kr 14,250 | Min: 1 / Flere: 1 | ESQT | 20Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3656554 RoHS | Each | 1+ kr 31,820 10+ kr 23,750 100+ kr 20,540 250+ kr 19,720 500+ kr 18,820 | Min: 1 / Flere: 1 | ESQT | 10Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
3550769 RoHS | Each | 1+ kr 249,430 5+ kr 237,100 10+ kr 221,640 25+ kr 206,100 50+ kr 197,510 | Min: 1 / Flere: 1 | ESQT | 120Contacts | Receptacle | 2mm | Solder | 4Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ kr 38,470 10+ kr 30,400 100+ kr 26,220 250+ kr 25,100 500+ kr 24,050 | Min: 1 / Flere: 1 | ESQT | 24Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ kr 28,040 10+ kr 20,060 100+ kr 16,260 250+ kr 14,770 500+ kr 13,280 | Min: 1 / Flere: 1 | ESQT | 12Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ kr 38,100 10+ kr 30,030 100+ kr 26,000 250+ kr 24,800 500+ kr 23,830 | Min: 1 / Flere: 1 | ESQT | 18Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3718135 RoHS | Each | 1+ kr 75,720 10+ kr 57,350 25+ kr 55,560 100+ kr 51,550 250+ kr 49,390 | Min: 1 / Flere: 1 | ESQT | 30Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ kr 26,030 10+ kr 18,650 100+ kr 15,070 250+ kr 13,720 500+ kr 12,310 | Min: 1 / Flere: 1 | ESQT | 10Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ kr 24,800 10+ kr 17,780 100+ kr 14,340 250+ kr 13,370 500+ kr 12,330 | Min: 1 / Flere: 1 | ESQT | 14Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ kr 37,720 10+ kr 31,150 | Min: 1 / Flere: 1 | ESQT | 34Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ kr 159,890 | Min: 1 / Flere: 1 | ESQT | 120Contacts | Receptacle | 2mm | Through Hole | 4Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ kr 174,990 | Min: 1 / Flere: 1 | ESQT | 120Contacts | Receptacle | 2mm | Through Hole | 4Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3656602 RoHS | Each | 1+ kr 41,500 | Min: 1 / Flere: 1 | ESQT | 20Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ kr 41,710 | Min: 1 / Flere: 1 | ESQT | 40Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3735701 RoHS | Each | 1+ kr 78,790 | Min: 1 / Flere: 1 | ESQT | 40Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ kr 24,220 | Min: 1 / Flere: 1 | ESQT | 10Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3719574 RoHS | Each | 1+ kr 173,940 | Min: 1 / Flere: 1 | ESQT | 100Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ kr 139,630 | Min: 1 / Flere: 1 | ESQT | 120Contacts | Receptacle | 2mm | Through Hole | 4Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ kr 35,430 | Min: 1 / Flere: 1 | ESQT | 34Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ kr 21,080 | Min: 1 / Flere: 1 | ESQT | 13Contacts | Receptacle | 2mm | Through Hole | 1Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ kr 22,130 | Min: 1 / Flere: 1 | ESQT | 20Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ kr 12,870 | Min: 1 / Flere: 1 | ESQT | 8Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ kr 9,640 | Min: 1 / Flere: 1 | ESQT | 3Contacts | Receptacle | 2mm | Through Hole | 1Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3735685 RoHS | Each | 1+ kr 78,790 | Min: 1 / Flere: 1 | ESQT | 40Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
3735705 RoHS | Each | 1+ kr 78,790 | Min: 1 / Flere: 1 | ESQT | 40Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze |