2. Connectors
                      3. Rectangular Power Connectors & Components
                      4. Rectangular Power Connector Housings
                      Udskriv side

                      1-1123722-3

                      Heavy Duty Connector Base, Economy Power, Panel Mount, AMP Economy Power Series Contacts

                      AMP - TE CONNECTIVITY 1-1123722-3
                      AMP - TE CONNECTIVITY 1-1123722-3
                      AMP - TE CONNECTIVITY 1-1123722-3
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentAMP - TE CONNECTIVITY
                      Producentens varenummer1-1123722-3
                      Varenummer2751288
                      ProduktsortimentEconomy Power
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      7.337 På Lager

                      Brug for flere?

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Antal
                      100+kr 0,589
                      500+kr 0,506
                      1000+kr 0,471
                      2500+kr 0,435
                      5000+kr 0,421
                      10000+kr 0,406
                      Pris for:Each
                      Minimum: 100
                      Flere: 100
                      kr 58,90 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentAMP - TE CONNECTIVITY
                      Producentens varenummer1-1123722-3
                      Varenummer2751288
                      ProduktsortimentEconomy Power
                      Teknisk datablad

                      Data Sheet

                      Product RangeEconomy Power
                      Connector MountingPanel Mount
                      Rectangular Shell Size-
                      For Use WithAMP Economy Power Series Contacts
                      Connector Body MaterialGlass Filled Polyester Body
                      Locking TypeLatch
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversigt

                      The Economy Power series Wire-to-Board Connector widely used for power circuit applications. Based on the proven EP version the new and advanced EP II and EP 2.5 lines offer additional benefits. EP II connectors are rated for 600VAC at up to 11A and thus offer potential for a larger range of applications. Still their electric properties make it an option to mix signal and power in one connector. EP II connectors offer two levels of mechanical and electrical reliability-a true locking latch prevents the plug housing and post header from vibrating apart, while a terminal position assurance (TPA) device produces a tangible click once a receptacle contact is fully seated. A visual aid confirms that the contact is home plus it provides easy access to a probe tip for continuity testing. The new EP 2.5 family is a compact version based on a .100-inch pitch ideally suited for PC board space restraints. Up to 20 positions make it the perfect choice for combining power and signal.

                      • Positive audible latch designed for easier mating and unmating
                      • Polarization tabs help prevent post misalignment
                      • Complete product offering with colour coded housings
                      • End to end stackable
                      • Intermateable to similar competitive products for retrofit applications

                      Applikationer

                      Commercial, HVAC, Lighting, Industrial

                      Tekniske specifikationer

                      Product Range

                      Economy Power

                      Rectangular Shell Size

                      -

                      Connector Body Material

                      Glass Filled Polyester Body

                      SVHC

                      No SVHC (21-Jan-2025)

                      Connector Mounting

                      Panel Mount

                      For Use With

                      AMP Economy Power Series Contacts

                      Locking Type

                      Latch

                      Tekniske dokumenter (4)

                      3D Product Image EN

                      Drawing EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternativer til 1-1123722-3

                      2 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      China
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.00068