TMM Pin Headers:
983 produkter blev fundetTMM Pin Headers
The TMM is a header strip for through-hole or surface mount termination. Available in configurations up to 200 pins in 4 rows, this 2.00 mm (.0789in) pitch connector offers the designer huge flexibility and current ratings of up to 3.2 Amps per pin.
- Contact System: .020in (0.50 mm) square post
- Up to 8 Gbps performance
- Orientation: Vertical, right-angle
- Pitch: 2.00 mm (.0787in)
- Special Features: FleXYZ provides design flexibility in all three axes up to four rows wide & 200 pins
- Termination: Through-hole, surface mount
- Current Rating: 3.2 A per pin (1 pin powered per row)
- Operating Temp Range: -55 °C to +105 °C with Tin, -55 °C to +125 °C with Gold
- Insulator Material: Black Liquid Crystal Polymer
- Applications: Industry's largest variety of low profile pin counts, terminal lengths and options
Vis
Køber
Ingeniør
Producent
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 6,980 10+ kr 5,740 | Min: 1 / Flere: 1 | Board-to-Board | 2mm | 1Rows | 8Contacts | Through Hole Straight | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 7,540 10+ kr 6,280 100+ kr 4,960 | Min: 1 / Flere: 1 | Board-to-Board | 2mm | 2Rows | 8Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 7,460 10+ kr 5,810 100+ kr 4,950 | Min: 1 / Flere: 1 | Board-to-Board | 2mm | 1Rows | 12Contacts | Through Hole Right Angle | TMM | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 1+ kr 12,760 10+ kr 10,450 100+ kr 8,880 500+ kr 7,910 1000+ kr 7,330 | Min: 1 / Flere: 1 | Board-to-Board | 2mm | 1Rows | 10Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 4,160 100+ kr 2,550 500+ kr 2,140 1000+ kr 1,730 2500+ kr 1,450 | Min: 10 / Flere: 10 | Board-to-Board | 2mm | 1Rows | 2Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 6,040 100+ kr 3,700 250+ kr 3,470 500+ kr 3,230 1000+ kr 2,830 | Min: 10 / Flere: 10 | Board-to-Board | 2mm | 1Rows | 3Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 21,640 10+ kr 16,570 100+ kr 14,030 250+ kr 13,210 500+ kr 12,310 | Min: 1 / Flere: 1 | Board-to-Board | 2mm | 2Rows | 20Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 8,950 10+ kr 6,480 100+ kr 5,380 500+ kr 5,110 1000+ kr 4,420 | Min: 1 / Flere: 1 | Board-to-Board | 2mm | 1Rows | 6Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 11,830 10+ kr 8,780 100+ kr 6,900 500+ kr 6,250 1000+ kr 5,970 | Min: 1 / Flere: 1 | Board-to-Board | 2mm | 1Rows | 8Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 7,250 50+ kr 5,080 100+ kr 4,920 250+ kr 4,680 500+ kr 4,440 | Min: 10 / Flere: 10 | Board-to-Board | 2mm | 1Rows | 3Contacts | Surface Mount | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 4,820 100+ kr 3,190 500+ kr 2,580 1000+ kr 2,000 2500+ kr 1,870 | Min: 10 / Flere: 10 | Board-to-Board | 2mm | 1Rows | 2Contacts | Surface Mount | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 6,100 50+ kr 4,340 100+ kr 3,790 250+ kr 3,480 500+ kr 3,270 | Min: 10 / Flere: 10 | Board-to-Board | 2mm | 2Rows | 4Contacts | Surface Mount | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 20,600 10+ kr 16,490 100+ kr 13,360 250+ kr 13,280 500+ kr 12,390 | Min: 1 / Flere: 1 | Board-to-Board | 2mm | 2Rows | 20Contacts | Surface Mount | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 3,990 100+ kr 2,200 500+ kr 1,850 1000+ kr 1,500 2500+ kr 1,440 | Min: 10 / Flere: 10 | Board-to-Board | 2mm | 1Rows | 2Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 13,150 10+ kr 10,010 100+ kr 8,440 250+ kr 7,990 500+ kr 7,540 | Min: 1 / Flere: 1 | Board-to-Board | 2mm | 2Rows | 10Contacts | Surface Mount | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 9,110 10+ kr 6,560 100+ kr 5,830 500+ kr 5,090 1000+ kr 4,800 | Min: 1 / Flere: 1 | Board-to-Board | 2mm | 2Rows | 6Contacts | Surface Mount | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 5,300 100+ kr 3,410 250+ kr 3,180 500+ kr 2,940 1000+ kr 2,620 | Min: 10 / Flere: 10 | Board-to-Board | 2mm | 2Rows | 4Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 12,180 10+ kr 8,670 100+ kr 7,220 500+ kr 5,770 1000+ kr 4,710 | Min: 1 / Flere: 1 | Board-to-Board | 2mm | 2Rows | 8Contacts | Surface Mount | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 12,620 10+ kr 9,260 100+ kr 7,340 500+ kr 6,600 1000+ kr 6,310 | Min: 1 / Flere: 1 | Board-to-Board | 2mm | 2Rows | 10Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 17,410 10+ kr 13,600 100+ kr 11,580 250+ kr 10,910 500+ kr 10,230 | Min: 1 / Flere: 1 | Board-to-Board | 2mm | 2Rows | 16Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 7,420 50+ kr 5,510 100+ kr 4,620 250+ kr 4,330 500+ kr 4,040 | Min: 10 / Flere: 10 | Board-to-Board | 2mm | 1Rows | 5Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 11,310 10+ kr 8,550 100+ kr 7,250 500+ kr 6,190 1000+ kr 5,160 | Min: 1 / Flere: 1 | Board-to-Board, Wire-to-Board | 2mm | 2Rows | 14Contacts | Through Hole Right Angle | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 14,690 10+ kr 11,110 100+ kr 9,470 250+ kr 8,800 500+ kr 8,060 | Min: 1 / Flere: 1 | Board-to-Board, Wire-to-Board | 2mm | 2Rows | 20Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 3,840 100+ kr 2,070 500+ kr 1,790 1000+ kr 1,470 2500+ kr 1,400 | Min: 10 / Flere: 10 | Board-to-Board | 2mm | 1Rows | 2Contacts | Surface Mount Straight | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 18,300 10+ kr 13,890 100+ kr 12,620 250+ kr 11,350 500+ kr 10,080 | Min: 1 / Flere: 1 | Board-to-Board | 2mm | 2Rows | 14Contacts | Surface Mount | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header |