HTSW Pin Headers:
4.633 produkter blev fundetHTSW Pin Headers
A range of through-hole header strips for classic 0.100in pitch applications, the HTSW series takes the humble header strip to another level with industry-leading design flexibility and high-temperature materials. Choose between numerous lead styles, plating options and pin configurations.
- Contact System: .025in (0.635 mm) square post
- Orientation: Vertical, right-angle
- Pitch: .100in (2.54 mm)
- Special Features: Suitable for most high temperature board processing
- Termination: Through-hole
- Terminal Material: Phosphor Bronze
- Lead?Free Solderable
- Operating Temp Range: -55 °C to +125 °C with Gold, -55 °C to +105 °C with Tin
- Plating: Au or Sn over 50 µ in (1.27 µm) Ni
- Applications: Industry's largest variety of standard pin counts, terminal lengths and options
Vis
Køber
Ingeniør
Producent
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ kr 1,550 100+ kr 1,340 500+ kr 1,130 1000+ kr 1,090 2500+ kr 1,060 | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 2,530 100+ kr 1,710 500+ kr 1,430 1000+ kr 1,350 2500+ kr 1,320 | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 4Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 1,710 100+ kr 1,480 500+ kr 1,240 1000+ kr 1,200 2500+ kr 1,170 | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 4,480 50+ kr 3,700 100+ kr 3,500 250+ kr 3,290 500+ kr 3,190 | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 15,300 10+ kr 12,310 100+ kr 9,850 250+ kr 9,250 500+ kr 8,280 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | Through Hole Straight | HTSW | Unshrouded | Phosphor Bronze | Gold Flash Plated Contacts | Pin Header | |||||
Each | 10+ kr 4,370 50+ kr 3,600 100+ kr 3,410 250+ kr 3,210 500+ kr 3,120 | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 5,550 50+ kr 4,060 100+ kr 3,350 250+ kr 3,070 500+ kr 2,780 | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Straight | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 4,970 100+ kr 3,130 250+ kr 2,920 500+ kr 2,700 1000+ kr 2,200 | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 2Rows | 8Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 7,250 10+ kr 5,270 100+ kr 4,350 500+ kr 3,840 1000+ kr 3,470 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | 1Rows | 8Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 1,960 100+ kr 1,230 500+ kr 1,070 1000+ kr 0,859 2500+ kr 0,784 | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 100+ kr 0,659 | Min: 100 / Flere: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 7,770 10+ kr 7,410 100+ kr 5,620 500+ kr 5,270 1000+ kr 5,040 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 10,080 10+ kr 7,540 100+ kr 6,060 500+ kr 5,360 1000+ kr 5,130 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 1,860 100+ kr 1,610 500+ kr 1,350 1000+ kr 1,310 2500+ kr 1,270 | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 35,330 10+ kr 31,670 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | 3Rows | 84Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 6,580 10+ kr 6,300 100+ kr 4,780 500+ kr 4,490 1000+ kr 4,290 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 1,110 100+ kr 0,964 500+ kr 0,807 1000+ kr 0,784 2500+ kr 0,762 | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 1,070 500+ kr 0,571 1000+ kr 0,499 2500+ kr 0,429 5000+ kr 0,416 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ kr 2,100 100+ kr 1,660 500+ kr 1,470 1000+ kr 1,430 2500+ kr 1,370 | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 23,460 10+ kr 18,530 100+ kr 15,990 250+ kr 15,390 500+ kr 14,720 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | 3Rows | 24Contacts | Through Hole Right Angle | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 26,820 10+ kr 21,220 100+ kr 18,300 250+ kr 17,630 500+ kr 16,810 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | 1Rows | 50Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 1,790 100+ kr 1,210 500+ kr 1,130 1000+ kr 1,070 2500+ kr 1,010 | Min: 10 / Flere: 10 | Board-to-Board | - | 2Rows | 2Contacts | Through Hole Straight | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 8,960 10+ kr 7,270 100+ kr 5,510 500+ kr 5,180 1000+ kr 4,950 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | 3Rows | 9Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ kr 3,110 100+ kr 1,850 500+ kr 1,570 1000+ kr 1,340 2500+ kr 1,280 | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ kr 22,760 10+ kr 16,420 100+ kr 13,950 250+ kr 13,210 500+ kr 12,460 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header |