FCI Econostik Pin Headers:
63 produkter blev fundetFCI Econostik Pin Headers
EconoStik 2.54mm is an economical range of 2.54mm unshrouded header. It is available in single row and double-row with vertical through-hole, right-angle through-hole, and vertical SMT terminations. EconoStik™ 2.54mm is a standard 0.64mm square header with high-temperature resin and 1μ" gold plating in contact and tail. It supports up to 50 mating cycles.
- 0.64mm square headers
- Single and double row options
- 50 mating cycles
- High-temperature thermoplastic
- 1?in gold contact plating and tested to 50 mating cycles
- Customized mating and tail lengths
- Custom polarization available
- RoHS compliant and lead-free
- Current Rating: 3A continuous
- Applications: Consumers & Automotive
Vis
Køber
Ingeniør
Producent
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ kr 0,206 1000+ kr 0,178 2500+ kr 0,157 5000+ kr 0,144 10000+ kr 0,137 | Min: 100 / Flere: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ kr 0,277 1000+ kr 0,235 2500+ kr 0,206 5000+ kr 0,200 10000+ kr 0,193 | Min: 100 / Flere: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ kr 1,610 100+ kr 1,360 500+ kr 1,220 1000+ kr 1,070 | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ kr 3,800 100+ kr 2,910 250+ kr 2,750 500+ kr 2,590 1000+ kr 2,470 Flere priser... | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ kr 4,000 50+ kr 3,480 100+ kr 2,950 250+ kr 2,760 500+ kr 2,550 Flere priser... | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ kr 0,286 1000+ kr 0,211 2500+ kr 0,189 5000+ kr 0,186 10000+ kr 0,182 Flere priser... | Min: 100 / Flere: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ kr 3,420 100+ kr 2,540 250+ kr 2,360 500+ kr 2,170 1000+ kr 2,100 Flere priser... | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 3,130 100+ kr 2,310 500+ kr 2,100 1000+ kr 1,770 2500+ kr 1,660 Flere priser... | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ kr 5,560 50+ kr 4,830 100+ kr 4,570 250+ kr 4,160 500+ kr 3,740 Flere priser... | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ kr 0,734 500+ kr 0,606 1000+ kr 0,571 2500+ kr 0,563 5000+ kr 0,542 Flere priser... | Min: 100 / Flere: 100 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ kr 2,100 100+ kr 1,580 500+ kr 1,410 1000+ kr 1,370 2500+ kr 1,320 Flere priser... | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ kr 1,130 100+ kr 0,888 500+ kr 0,754 1000+ kr 0,746 2500+ kr 0,745 Flere priser... | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ kr 1,480 100+ kr 1,100 500+ kr 0,992 1000+ kr 0,910 2500+ kr 0,836 Flere priser... | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ kr 1,260 100+ kr 0,944 500+ kr 0,781 1000+ kr 0,738 2500+ kr 0,639 Flere priser... | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ kr 0,926 500+ kr 0,792 1000+ kr 0,742 2500+ kr 0,642 5000+ kr 0,629 Flere priser... | Min: 100 / Flere: 100 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 3,500 100+ kr 2,890 250+ kr 2,320 500+ kr 2,270 1000+ kr 2,210 Flere priser... | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Surface Mount Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ kr 1,250 100+ kr 0,970 500+ kr 0,836 1000+ kr 0,746 2500+ kr 0,690 Flere priser... | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ kr 0,278 1000+ kr 0,213 2500+ kr 0,199 5000+ kr 0,184 10000+ kr 0,180 | Min: 100 / Flere: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ kr 1,840 100+ kr 1,370 500+ kr 1,230 1000+ kr 1,200 2500+ kr 1,100 Flere priser... | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ kr 1,980 100+ kr 1,490 500+ kr 1,330 1000+ kr 1,260 2500+ kr 1,130 Flere priser... | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ kr 1,700 100+ kr 1,310 500+ kr 1,180 1000+ kr 0,979 2500+ kr 0,941 Flere priser... | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ kr 3,970 100+ kr 3,050 250+ kr 2,880 500+ kr 2,720 1000+ kr 2,470 Flere priser... | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ kr 0,754 500+ kr 0,676 1000+ kr 0,637 2500+ kr 0,598 5000+ kr 0,586 Flere priser... | Min: 100 / Flere: 100 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ kr 0,311 1000+ kr 0,235 2500+ kr 0,207 5000+ kr 0,203 10000+ kr 0,199 Flere priser... | Min: 100 / Flere: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ kr 1,320 100+ kr 1,020 500+ kr 0,874 1000+ kr 0,807 2500+ kr 0,742 Flere priser... | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header |