SSW PCB Receptacles:
923 produkter blev fundetSSW PCB Receptacles
Printed circuit board socket strips on a .100in pitch have been a staple of the electronics industry for decades. Samtec has brought them up to date with the high retention, cost-effective Tiger Buy contact. Available in surface mount and through-hole , these versatile sockets are ideal for new designs and retrofit applications.
- Pitch: .100in (2.54 mm)
- Up to 8 Gbps performance
- Contact System: Tiger Buy
- Orientation: Vertical, right-angle
- Termination: Through-hole, surface mount
- Special Features: Standard and low insertion force contacts with standard solder tails
- Current Rating: 4.7 A per pin (2 pins powered)
- Operating Temp Range: -55 °C to +125 °C with Gold, -55 °C to +105 °C with Tin
- Voltage Rating: 465 VAC / 655 VDC
- Applications: Single, double and triple row up to 150 pins
Vis
Køber
Ingeniør
Producent
Connector Systems
Pitch Spacing
Gender
No. of Rows
No. of Contacts
Contact Termination Type
Connector Mounting
Product Range
Contact Material
Contact Plating
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 8,130 10+ kr 6,340 100+ kr 5,120 500+ kr 4,550 1000+ kr 3,610 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 2Rows | 6Contacts | - | Through Hole Mount | SSW | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ kr 11,040 10+ kr 10,000 100+ kr 8,880 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 2Rows | 12Contacts | - | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 8,150 10+ kr 8,000 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 2Rows | 8Contacts | - | Through Hole Mount | SSW | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ kr 14,850 10+ kr 13,880 100+ kr 12,830 250+ kr 10,520 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 2Rows | 16Contacts | - | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 21,120 10+ kr 20,740 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 1Rows | 16Contacts | - | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 14,640 10+ kr 13,600 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 2Rows | 10Contacts | - | Through Hole Mount Right Angle | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 10+ kr 7,770 50+ kr 5,920 100+ kr 4,780 250+ kr 4,420 500+ kr 4,060 | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | - | 1Rows | 4Contacts | - | Through Hole Mount | SSW | Phosphor Bronze | Gold Flash Plated Contacts | |||||
Each | 1+ kr 29,850 10+ kr 24,700 100+ kr 20,970 250+ kr 19,850 500+ kr 18,660 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 2Rows | 30Contacts | - | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 18,530 10+ kr 15,160 100+ kr 12,920 250+ kr 12,250 500+ kr 11,500 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 1Rows | 10Contacts | - | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 12,700 10+ kr 9,860 100+ kr 7,920 500+ kr 6,770 1000+ kr 5,290 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 1Rows | 4Contacts | Through Hole Right Angle | Through Hole Mount Right Angle | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 12,250 10+ kr 9,560 100+ kr 7,690 500+ kr 6,540 1000+ kr 4,960 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 2Rows | 4Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 19,540 10+ kr 17,380 100+ kr 15,220 250+ kr 14,690 500+ kr 12,900 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 1Rows | 12Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 26,970 10+ kr 23,900 100+ kr 20,620 250+ kr 18,680 500+ kr 16,730 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 2Rows | 20Contacts | Through Hole Right Angle | Through Hole Mount Right Angle | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 26,010 10+ kr 21,530 100+ kr 18,240 250+ kr 17,270 500+ kr 16,220 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 2Rows | 16Contacts | Through Hole Right Angle | Through Hole Mount Right Angle | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 13,370 10+ kr 10,830 100+ kr 9,110 500+ kr 8,140 1000+ kr 6,120 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 2Rows | 6Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 19,920 10+ kr 16,490 100+ kr 13,280 250+ kr 12,540 500+ kr 11,790 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 1Rows | 10Contacts | Through Hole Right Angle | Through Hole Mount Right Angle | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 11,160 10+ kr 8,630 100+ kr 6,960 500+ kr 5,950 1000+ kr 4,690 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 1Rows | 4Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 13,950 10+ kr 11,420 100+ kr 9,700 250+ kr 9,180 500+ kr 8,580 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 1Rows | 8Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 10+ kr 8,220 50+ kr 6,490 100+ kr 6,220 250+ kr 5,940 500+ kr 5,200 | Min: 10 / Flere: 10 | Board-to-Board | 2.54mm | - | 1Rows | 3Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 15,400 10+ kr 12,560 100+ kr 10,690 250+ kr 10,090 500+ kr 9,490 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 1Rows | 8Contacts | Through Hole Right Angle | Through Hole Mount Right Angle | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 26,520 10+ kr 21,660 100+ kr 20,170 250+ kr 18,300 500+ kr 13,520 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 2Rows | 20Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 25,860 10+ kr 21,900 100+ kr 20,860 250+ kr 18,240 500+ kr 15,550 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 1Rows | 20Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 19,960 10+ kr 16,370 100+ kr 13,900 250+ kr 13,160 500+ kr 12,330 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 2Rows | 12Contacts | Through Hole Right Angle | Through Hole Mount Right Angle | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 13,740 10+ kr 11,800 100+ kr 9,790 500+ kr 8,520 1000+ kr 7,170 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 1Rows | 8Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 15,620 10+ kr 13,980 100+ kr 12,260 250+ kr 11,140 500+ kr 9,720 | Min: 1 / Flere: 1 | Board-to-Board | 2.54mm | - | 2Rows | 20Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Tin Plated Contacts |