2. Connectors
                      3. PCB Receptacles
                      Udskriv side

                      501083-4010

                      PCB Receptacle, Signal, Wire-to-Board, 0.4 mm, 1 Rows, 40 Contacts, Surface Mount

                      MOLEX 501083-4010
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentMOLEX
                      Producentens varenummer501083-4010
                      Varenummer3499183
                      ProduktsortimentMicro IDT 501083
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Emballagemuligheder
                      Lagerføres ikke længere

                      Produktoplysninger

                      ProducentMOLEX
                      Producentens varenummer501083-4010
                      Varenummer3499183
                      ProduktsortimentMicro IDT 501083
                      Teknisk datablad

                      Data Sheet

                      Connector SystemsSignal, Wire-to-Board
                      Pitch Spacing0.4mm
                      No. of Rows1Rows
                      No. of Contacts40Contacts
                      Connector MountingSurface Mount
                      Product RangeMicro IDT 501083
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      SVHCTo Be Advised

                      Produktoversigt

                      501083-4010 is a 501083 series, 0.40mm pitch wire-to-board PCB receptacle.

                      • Micro IDT Coaxial Cable Jumper
                      • Surface mount termination interface style and vertical orientation
                      • 40 loaded circuits
                      • 10 mating cycles max durability
                      • Features lock to mating part and polarized to mating part
                      • Polarized to PCB
                      • Phosphor bronze, stainless steel metal with gold plating mating and gold plating termination
                      • 30V AC (RMS)/DC maximum voltage and 0.2A maximum per contact current
                      • Operating temperature range from -30° to +75°C
                      • High temperature thermoplastic resin

                      Tekniske specifikationer

                      Connector Systems

                      Signal, Wire-to-Board

                      No. of Rows

                      1Rows

                      Connector Mounting

                      Surface Mount

                      Contact Material

                      Copper Alloy

                      SVHC

                      To Be Advised

                      Pitch Spacing

                      0.4mm

                      No. of Contacts

                      40Contacts

                      Product Range

                      Micro IDT 501083

                      Contact Plating

                      Gold Plated Contacts

                      Tekniske dokumenter (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Drawing EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Japan
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:To Be Advised
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.000001