Three Phase EV Charging Cables:
72 produkter blev fundetFind et stort udvalg af Three Phase EV Charging Cables hos Farnell Danmark. Vi lagerfører et bredt udvalg af EV Charging Cables, såsom Single Phase, Three Phase & Two Phase EV Charging Cables fra verdens førende producenter, herunder: Phoenix Contact, Roline, Harting, Te Connectivity & Aptiv / Delphi.
Vis
Køber
Ingeniør
Producent
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
Connector Type B Gender
IP / NEMA Rating
Jacket Colour
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 2.832,000 | Min: 1 / Flere: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ kr 1.330,000 5+ kr 1.283,000 10+ kr 1.243,000 25+ kr 1.203,000 50+ kr 1.140,000 | Min: 1 / Flere: 1 | Three Phase | 480VAC | 16A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | 0 | IP54, IP65 | Black | - | |||||
Each | 1+ kr 949,120 5+ kr 920,240 10+ kr 895,390 25+ kr 870,610 50+ kr 835,090 Flere priser... | Min: 1 / Flere: 1 | Three Phase | 480VAC | 16A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | 0 | IP54, IP65 | Black | - | |||||
Each | 1+ kr 1.478,000 5+ kr 1.426,000 10+ kr 1.382,000 25+ kr 1.337,000 50+ kr 1.267,000 | Min: 1 / Flere: 1 | Three Phase | 480VAC | 16A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | 0 | IP54, IP65 | Black | - | |||||
Each | 1+ kr 1.564,000 5+ kr 1.509,000 10+ kr 1.462,000 25+ kr 1.415,000 50+ kr 1.341,000 | Min: 1 / Flere: 1 | Three Phase | 480VAC | 16A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | 0 | IP54, IP65 | Black | - | |||||
Each | 1+ kr 1.337,000 5+ kr 1.291,000 10+ kr 1.250,000 25+ kr 1.210,000 50+ kr 1.146,000 | Min: 1 / Flere: 1 | Three Phase | 480VAC | 32A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | 0 | IP54, IP65 | Black | - | |||||
Each | 1+ kr 2.062,000 5+ kr 1.990,000 10+ kr 1.928,000 25+ kr 1.866,000 50+ kr 1.767,000 | Min: 1 / Flere: 1 | Three Phase | 480VAC | 32A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | 0 | IP54, IP65 | Black | - | |||||
Each | 1+ kr 1.667,000 5+ kr 1.609,000 10+ kr 1.558,000 25+ kr 1.508,000 50+ kr 1.429,000 | Min: 1 / Flere: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | 0 | IP54, IP65 | Black | - | |||||
Each | 1+ kr 2.698,000 | Min: 1 / Flere: 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ kr 1.447,000 5+ kr 1.376,000 | Min: 1 / Flere: 1 | Three Phase | 450VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ kr 1.509,000 5+ kr 1.455,000 10+ kr 1.403,000 25+ kr 1.351,000 50+ kr 1.262,000 | Min: 1 / Flere: 1 | Three Phase | 480VAC | - | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | |||||
Each | 1+ kr 3.312,000 5+ kr 3.192,000 10+ kr 2.786,000 25+ kr 2.697,000 50+ kr 2.557,000 Flere priser... | Min: 1 / Flere: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ kr 1.256,000 5+ kr 867,430 10+ kr 785,630 25+ kr 703,760 50+ kr 689,710 | Min: 1 / Flere: 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
Each | 1+ kr 2.443,000 5+ kr 2.355,000 10+ kr 2.055,000 25+ kr 1.989,000 50+ kr 1.886,000 Flere priser... | Min: 1 / Flere: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ kr 1.503,000 5+ kr 1.293,000 10+ kr 1.050,000 25+ kr 1.029,000 50+ kr 1.008,000 Flere priser... | Min: 1 / Flere: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
Each | 1+ kr 2.408,000 | Min: 1 / Flere: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ kr 1.019,000 5+ kr 704,060 10+ kr 637,650 25+ kr 571,160 50+ kr 559,730 | Min: 1 / Flere: 1 | Three Phase | 480VAC | 20A | 0 | 11.5ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
Each | 1+ kr 2.928,000 5+ kr 2.822,000 10+ kr 2.463,000 25+ kr 2.385,000 50+ kr 2.261,000 Flere priser... | Min: 1 / Flere: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ kr 1.958,000 5+ kr 1.885,000 10+ kr 1.810,000 | Min: 1 / Flere: 1 | Three Phase | 440VAC | 32A | 2m | 6.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ kr 2.622,000 5+ kr 2.524,000 10+ kr 2.423,000 | Min: 1 / Flere: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ kr 1.524,000 5+ kr 1.180,000 10+ kr 957,770 25+ kr 938,590 50+ kr 919,490 | Min: 1 / Flere: 1 | Three Phase | 480VAC | 20A | 8m | 26.2ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
Each | 1+ kr 1.323,000 5+ kr 1.195,000 10+ kr 1.069,000 25+ kr 1.019,000 50+ kr 991,950 Flere priser... | Min: 1 / Flere: 1 | Three Phase | 480VAC | 32A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | 0 | IP54, IP65 | Black | - | |||||
Each | 1+ kr 1.945,580 5+ kr 1.674,120 10+ kr 1.358,210 25+ kr 1.331,020 50+ kr 1.303,900 Flere priser... | Min: 1 / Flere: 1 | Three Phase | 400V | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196 Type 2 Connector | Plug | IEC 62196 Type 2 Connector | 0 | IP24, IP44, IP67 | Black | 0 | |||||
Each | 1+ kr 1.116,000 5+ kr 1.008,000 10+ kr 902,030 25+ kr 860,020 50+ kr 836,880 Flere priser... | Min: 1 / Flere: 1 | Three Phase | 480VAC | 16A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | 0 | IP54, IP65 | Black | - | |||||
Each | 1+ kr 1.346,000 5+ kr 1.305,000 10+ kr 1.270,000 25+ kr 1.235,000 50+ kr 1.184,000 Flere priser... | Min: 1 / Flere: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | 0 | IP54, IP65 | Black | - |