HV Series EV Charging Cables:
13 produkter blev fundetVis
Køber
Ingeniør
Producent
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
IP / NEMA Rating
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 2.580,000 | Min: 1 / Flere: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ kr 1.526,000 | Min: 1 / Flere: 1 | Single Phase | 250VAC | 32A | 1m | 3.3ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ kr 2.443,000 5+ kr 2.355,000 10+ kr 2.055,000 25+ kr 1.989,000 50+ kr 1.886,000 Flere priser... | Min: 1 / Flere: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ kr 2.408,000 | Min: 1 / Flere: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ kr 2.622,000 5+ kr 2.524,000 10+ kr 2.423,000 | Min: 1 / Flere: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ kr 2.832,000 | Min: 1 / Flere: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ kr 2.928,000 5+ kr 2.822,000 10+ kr 2.463,000 25+ kr 2.385,000 50+ kr 2.261,000 Flere priser... | Min: 1 / Flere: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ kr 3.312,000 5+ kr 3.192,000 10+ kr 2.786,000 25+ kr 2.697,000 50+ kr 2.557,000 Flere priser... | Min: 1 / Flere: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ kr 1.958,000 5+ kr 1.885,000 10+ kr 1.810,000 | Min: 1 / Flere: 1 | Three Phase | 440VAC | 32A | 2m | 6.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ kr 3.381,000 5+ kr 3.259,000 10+ kr 2.844,000 25+ kr 2.754,000 50+ kr 2.611,000 Flere priser... | Min: 1 / Flere: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ kr 2.434,000 5+ kr 2.130,000 10+ kr 1.765,000 25+ kr 1.730,000 50+ kr 1.694,000 Flere priser... | Min: 1 / Flere: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ kr 1.707,000 5+ kr 1.673,000 | Min: 1 / Flere: 1 | Single Phase | 250VAC | 2A | 1m | 3.3ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ kr 4.869,000 5+ kr 4.694,000 10+ kr 4.096,000 25+ kr 3.966,000 50+ kr 3.760,000 Flere priser... | Min: 1 / Flere: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series |