AC Series EV Charging Cables:
8 produkter blev fundetVis
Køber
Ingeniør
Producent
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
IP / NEMA Rating
Jacket Colour
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4412318 RoHS | Each | 1+ kr 1.023,000 5+ kr 1.003,000 10+ kr 982,040 25+ kr 961,600 50+ kr 941,170 Flere priser... | Min: 1 / Flere: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
4412319 RoHS | Each | 1+ kr 722,410 5+ kr 707,950 10+ kr 693,550 25+ kr 679,080 50+ kr 664,610 Flere priser... | Min: 1 / Flere: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
4412320 RoHS | Each | 1+ kr 609,500 5+ kr 597,340 10+ kr 585,110 25+ kr 572,950 50+ kr 560,720 Flere priser... | Min: 1 / Flere: 1 | Single Phase | 250VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
4540067 RoHS | Each | 1+ kr 2.504,000 5+ kr 2.191,000 10+ kr 1.816,000 25+ kr 1.628,000 50+ kr 1.616,000 Flere priser... | Min: 1 / Flere: 1 | Two Phase | 220V | 48A | 7.6m | 24.93ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
4705437 RoHS | ITT CANNON | Each | 1+ kr 1.573,450 5+ kr 1.462,560 10+ kr 1.362,260 25+ kr 1.278,280 50+ kr 1.222,560 Flere priser... | Min: 1 / Flere: 1 | Three Phase | 480VAC | 63A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP24, IP44 | Black | AC Series | |||
4705436 RoHS | ITT CANNON | Each | 1+ kr 519,230 5+ kr 482,630 10+ kr 449,560 25+ kr 421,830 50+ kr 403,440 Flere priser... | Min: 1 / Flere: 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP24, IP44 | Black | AC Series | |||
4540065 RoHS | Each | 1+ kr 2.052,000 5+ kr 1.796,000 10+ kr 1.488,000 25+ kr 1.334,000 50+ kr 1.324,000 Flere priser... | Min: 1 / Flere: 1 | Two Phase | 220V | 32A | 6.1m | 20.01ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
4540068 RoHS | Each | 1+ kr 1.863,000 5+ kr 1.630,000 10+ kr 1.351,000 25+ kr 1.211,000 50+ kr 1.202,000 Flere priser... | Min: 1 / Flere: 1 | Two Phase | 220V | 48A | 4.6m | 15.1ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series |