Circular MIL Spec Connectors:
1.070 produkter blev fundetVis
Køber
Ingeniør
Producent
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 574,110 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 7Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 11-99 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | EMI | |||||
2560383 | Each | 1+ kr 550,990 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 7Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 11-99 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
2560385 | Each | 1+ kr 565,680 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 7Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 11-99 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
2686596 | SOURIAU-SUNBANK / EATON | Each | 1+ kr 491,370 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 7Contacts | Crimp Socket | Threaded | 11-99 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
Each | 1+ kr 638,800 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 7Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 11-99 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | C | General Duty | |||||
1595739 | Each | 1+ kr 761,980 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 7Contacts | Crimp Pin | Threaded | 11-99 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ kr 1.126,000 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 7Contacts | Crimp Pin | Threaded | 11-99 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | General Duty | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ kr 490,850 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 7Contacts | Crimp Socket | Threaded | 11-99 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
2560396 | Each | 1+ kr 662,820 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 7Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 11-99 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ kr 601,720 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 7Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 11-99 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ kr 697,070 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 7Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 11-99 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ kr 697,070 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 7Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 11-99 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ kr 550,950 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 7Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 11-99 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | E | Corrosion Resistant, EMI | ||||
1584930 | Each | 1+ kr 697,740 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 7Contacts | Crimp Pin | Threaded | 11-99 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
2553333 | Each | 1+ kr 499,650 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 7Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 11-99 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
2560391 | Each | 1+ kr 649,100 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 7Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 11-99 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ kr 488,760 3+ kr 431,980 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 7Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 11-99 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ kr 493,390 3+ kr 436,010 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 7Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 11-99 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ kr 750,120 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 7Contacts | Crimp Socket | Threaded | 11-99 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
2718633 | SOURIAU-SUNBANK / EATON | Each | 1+ kr 543,080 3+ kr 479,960 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 7Contacts | Crimp Socket | Bayonet | 11-99 | Aluminium Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2789829 | SOURIAU-SUNBANK / EATON | Each | 1+ kr 518,160 3+ kr 457,950 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 7Contacts | Crimp Pin | Threaded | 11-99 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ kr 449,140 3+ kr 396,920 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 7Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 11-99 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||
1492228 | Each | 1+ kr 774,970 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 7Contacts | Crimp Pin | Threaded | 11-99 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
2553342 | Each | 1+ kr 935,890 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 7Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 11-99 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
2794862 | SOURIAU-SUNBANK / EATON | Each | 1+ kr 570,460 | Min: 1 / Flere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 7Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 11-99 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | E | Corrosion Resistant, EMI |