TVS Diodes:
3.168 produkter blev fundetVis
Køber
Ingeniør
Producent
Product Range
Zener Voltage Nom
Diode Configuration
TVS Polarity
Power Dissipation
Reverse Standoff Voltage
Clamping Voltage Max
Diode Case Style
No. of Pins
Minimum Breakdown Voltage
Maximum Breakdown Voltage
Peak Pulse Power Dissipation
Operating Temperature Max
Diode Mounting
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 3,120 10+ kr 2,450 100+ kr 1,950 500+ kr 1,750 1000+ kr 1,630 Flere priser... | Min: 1 / Flere: 1 | TRANSZORB SM6T Series | - | - | Bidirectional | - | 33.3V | 69.7V | DO-214AA (SMB) | - | 2Pins | 37.1V | 41V | 600W | 150°C | Surface Mount | AEC-Q101 | |||||
Each | 1+ kr 5,830 10+ kr 5,440 100+ kr 5,320 500+ kr 5,220 1000+ kr 5,000 Flere priser... | Min: 1 / Flere: 1 | TRANSZORB SMC3K | - | - | Bidirectional | - | 33V | 53.3V | DO-214AB (SMC) | - | 2Pins | 36.7V | 40.6V | 3kW | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 2,730 10+ kr 1,840 100+ kr 1,240 500+ kr 0,965 1000+ kr 0,845 Flere priser... | Min: 5 / Flere: 5 | TRANSZORB SMAJ | - | - | Bidirectional | - | 40V | 64.5V | DO-214AC (SMA) | - | 2Pins | 44.4V | 49.1V | 400W | 150°C | Surface Mount | AEC-Q101 | |||||
STMICROELECTRONICS | Each | 5+ kr 5,980 10+ kr 4,390 100+ kr 3,030 500+ kr 2,790 1000+ kr 2,720 Flere priser... | Min: 5 / Flere: 5 | Transil SM6T | - | - | Unidirectional | - | 20.5V | 42.8V | DO-214AA (SMB) | - | 2Pins | 22.8V | 25.2V | 600W | 150°C | Surface Mount | AEC-Q101 | ||||
STMICROELECTRONICS | Each | 5+ kr 5,260 10+ kr 3,900 100+ kr 2,460 500+ kr 2,260 1000+ kr 2,220 Flere priser... | Min: 5 / Flere: 5 | Transil SM4TY | - | - | Unidirectional | - | 26V | 53.5V | DO-214AC (SMA) | - | 2Pins | 28.9V | 31.9V | 400W | 150°C | Surface Mount | AEC-Q101 | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 4,850 10+ kr 4,220 100+ kr 2,920 500+ kr 2,680 1000+ kr 2,440 | Min: 1 / Flere: 1 | TRANSZORB SMCJ | - | - | Unidirectional | - | 5V | 9.2V | DO-214AB (SMC) | - | 2Pins | 6.4V | 7.07V | 1.5kW | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 2,660 10+ kr 1,780 100+ kr 1,120 500+ kr 0,918 1000+ kr 0,784 | Min: 5 / Flere: 5 | TRANSZORB SMAJ Series | - | - | Unidirectional | - | 16V | 26V | DO-214AC (SMA) | - | 2Pins | 17.8V | 19.7V | 400W | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 2,740 10+ kr 1,830 100+ kr 1,150 500+ kr 0,940 1000+ kr 0,806 Flere priser... | Min: 5 / Flere: 5 | TRANSZORB SMAJ Series | - | - | Unidirectional | - | 110V | 177V | DO-214AC (SMA) | - | 2Pins | 122V | 135V | 400W | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 2,970 10+ kr 1,820 100+ kr 1,160 500+ kr 0,868 1000+ kr 0,778 | Min: 5 / Flere: 5 | SMFE Series | - | - | Unidirectional | - | 30V | 48.4V | SOD-123FL | - | 2Pins | 33.3V | 36.8V | 400W | 150°C | Surface Mount | AEC-Q101 | |||||
STMICROELECTRONICS | Each | 1+ kr 4,270 10+ kr 3,770 100+ kr 3,750 500+ kr 3,730 1000+ kr 3,700 Flere priser... | Min: 1 / Flere: 1 | Transil SM30TY | - | - | Bidirectional | - | 15V | 30V | DO-214AB (SMC) | - | 2Pins | 16.7V | 18.5V | 3kW | 175°C | Surface Mount | AEC-Q101 | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 3,360 10+ kr 2,800 100+ kr 2,490 500+ kr 2,290 1000+ kr 2,090 | Min: 1 / Flere: 1 | TPSMB Series | - | - | Bidirectional | - | 468V | 760V | DO-214AA (SMB) | - | 2Pins | 522.5V | 577.5V | 600W | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 3,870 10+ kr 2,590 100+ kr 1,760 500+ kr 1,620 1000+ kr 1,350 | Min: 1 / Flere: 1 | TRANSZORB P6SMB Series | - | - | Unidirectional | - | 30.8V | 49.9V | DO-214AA (SMB) | - | 2Pins | 34.2V | 37.8V | 600W | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 1,950 500+ kr 1,750 1000+ kr 1,630 5000+ kr 1,530 | Min: 100 / Flere: 1 | TRANSZORB SM6T Series | - | - | Bidirectional | - | 33.3V | 69.7V | DO-214AA (SMB) | - | 2Pins | 37.1V | 41V | 600W | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 1,560 500+ kr 1,360 1000+ kr 1,160 5000+ kr 0,950 | Min: 100 / Flere: 5 | TRANSZORB SM6T Series | - | - | Unidirectional | - | 8.55V | 18.6V | DO-214AA (SMB) | - | 2Pins | 9.5V | 10.5V | 600W | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 3,990 10+ kr 3,280 100+ kr 3,070 500+ kr 2,710 1000+ kr 2,650 | Min: 5 / Flere: 5 | PTVSxP1UTP Series | - | - | Unidirectional | - | 8V | 13.6V | CFP5 (SOD-128) | - | 2Pins | 8.89V | 9.83V | 600W | 185°C | Surface Mount | AEC-Q101 | |||||
STMICROELECTRONICS | Each | 5+ kr 2,210 10+ kr 2,140 100+ kr 2,110 500+ kr 1,940 1000+ kr 1,900 | Min: 5 / Flere: 5 | Transil SM6T | - | - | Bidirectional | - | 6.4V | 14.5V | DO-214AA (SMB) | - | 2Pins | 7.13V | 7.9V | 600W | 150°C | Surface Mount | AEC-Q101 | ||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 1,450 500+ kr 1,200 1000+ kr 0,868 5000+ kr 0,748 | Min: 100 / Flere: 5 | TRANSZORB VTVS | - | - | Unidirectional | - | 16.9V | 28V | DO-219AB | - | 2Pins | 19V | 21V | 400W | 175°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 4,070 10+ kr 2,710 100+ kr 1,840 500+ kr 1,690 1000+ kr 1,410 | Min: 5 / Flere: 5 | TRANSZORB SMBJ Series | - | - | Unidirectional | - | 36V | 58.1V | DO-214AA (SMB) | - | 2Pins | 40V | 44.2V | 600W | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 3,400 10+ kr 2,280 100+ kr 1,560 500+ kr 1,360 1000+ kr 1,160 Flere priser... | Min: 5 / Flere: 5 | TRANSZORB SM6T Series | - | - | Unidirectional | - | 8.55V | 18.6V | DO-214AA (SMB) | - | 2Pins | 9.5V | 10.5V | 600W | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 4,260 10+ kr 3,960 100+ kr 2,770 500+ kr 2,450 1000+ kr 2,180 Flere priser... | Min: 1 / Flere: 1 | TPSMB Series | - | - | Unidirectional | - | 342V | 548V | DO-214AA (SMB) | - | 2Pins | 380V | 420V | 600W | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 1,120 500+ kr 0,918 1000+ kr 0,784 5000+ kr 0,720 | Min: 100 / Flere: 5 | TRANSZORB SMAJ Series | - | - | Unidirectional | - | 18V | 29.2V | DO-214AC (SMA) | - | 2Pins | 20V | 22.1V | 400W | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 1,160 500+ kr 0,868 1000+ kr 0,778 | Min: 100 / Flere: 5 | SMFE Series | - | - | Unidirectional | - | 30V | 48.4V | SOD-123FL | - | 2Pins | 33.3V | 36.8V | 400W | 150°C | Surface Mount | AEC-Q101 | |||||
STMICROELECTRONICS | Each | 1+ kr 7,690 10+ kr 7,180 100+ kr 4,730 500+ kr 3,630 1000+ kr 3,120 | Min: 1 / Flere: 1 | SM15T | - | - | Unidirectional | - | 6.4V | 14.5V | DO-214AB (SMC) | - | 2Pins | 7.13V | 7.88V | 1.5kW | 150°C | Surface Mount | AEC-Q101 | ||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 2,650 10+ kr 2,050 100+ kr 1,140 500+ kr 0,972 1000+ kr 0,734 | Min: 5 / Flere: 5 | TPSMF4L | - | - | Unidirectional | - | 7V | 12V | SOD-123FL | - | 2Pins | 7.78V | 8.6V | 2kW | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 2,720 10+ kr 1,820 100+ kr 1,230 500+ kr 0,956 1000+ kr 0,852 | Min: 5 / Flere: 5 | SMFxxVTF | - | - | Unidirectional | - | 26V | 42.1V | SOD-123FL | - | 2Pins | 28.9V | - | 200W | 150°C | Surface Mount | AEC-Q101 |