Radial Leaded PPTCs:
7 produkter blev fundetVis
Køber
Ingeniør
Producent
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 5,500 10+ kr 4,970 25+ kr 4,610 50+ kr 4,260 100+ kr 3,890 Flere priser... | Min: 1 / Flere: 1 | Through Hole | PolySwitch RUEF | 30VDC | 8A | 16A | 18.8s | Rectangular | 100A | 10.9mm | 21.6mm | 3mm | 28.4mm | -40°C | 85°C | |||||
Each | 5+ kr 6,390 50+ kr 4,860 250+ kr 3,690 500+ kr 3,400 1500+ kr 3,150 Flere priser... | Min: 5 / Flere: 5 | Through Hole | MF-R | 30VDC | 8A | 16A | 18.8s | Rectangular | 40A | 10.2mm | 24.2mm | 3mm | 32.9mm | -40°C | 85°C | |||||
Each | 1+ kr 7,420 10+ kr 5,650 25+ kr 5,170 50+ kr 4,690 100+ kr 4,330 Flere priser... | Min: 1 / Flere: 1 | - | PolySwitch RUEF Series | 30VDC | 8A | 16A | 18.8s | Rectangular | 100A | 10.9mm | 21.6mm | 3mm | 28.4mm | -40°C | 85°C | |||||
Each | 1+ kr 4,890 50+ kr 4,520 100+ kr 4,150 250+ kr 3,790 500+ kr 3,280 Flere priser... | Min: 1 / Flere: 1 | - | - | 16V | 8A | 16A | 8s | Rectangular | 100A | 5.1mm | 12.8mm | 3.6mm | 24.7mm | -40°C | 125°C | |||||
Each | 5+ kr 3,810 10+ kr 3,190 25+ kr 2,810 50+ kr 2,610 | Min: 5 / Flere: 5 | Through Hole | MC33 | 30VDC | 8A | 16A | 18.8s | Rectangular | 100A | 10.2mm | 21.6mm | 3mm | 29.2mm | -40°C | 85°C | |||||
LITTELFUSE | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 9,920 10+ kr 7,450 25+ kr 7,100 50+ kr 6,740 100+ kr 5,450 Flere priser... | Min: 1 / Flere: 1 | - | PolySwitch RUEF Series | 30VDC | 8A | 16A | 18.8s | Rectangular | 100A | 10.9mm | 21.6mm | 3mm | 28.4mm | -40°C | 85°C | ||||
4734105 RoHS | LITTELFUSE | Each | 1+ kr 6,080 | Min: 1 / Flere: 1 | - | PolySwitch RUEF Series | 30VDC | 8A | 16A | 18.8s | Rectangular | 100A | 0.43" | 0.55" | 0.12" | 0.95" | -40°C | 85°C |