Radial Leaded PPTCs:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 8,680 10+ kr 7,550 25+ kr 6,750 50+ kr 6,690 100+ kr 6,110 Flere priser... | Min: 1 / Flere: 1 | Through Hole | PolySwitch LVR | 240VAC | 1A | 2A | 21s | Round | 10A | 11.4mm | 18.7mm | - | 5.1mm | 24.4mm | -20°C | 85°C | |||||
Each | 1+ kr 9,570 10+ kr 8,380 25+ kr 7,410 50+ kr 7,100 100+ kr 6,780 Flere priser... | Min: 1 / Flere: 1 | Through Hole | PolySwitch LVR | 240VAC | 1.25A | 2.5A | 23s | Round | 12.5A | 11.4mm | 21.2mm | - | 5.3mm | 27.4mm | -40°C | 85°C | |||||
Each | 1+ kr 14,180 10+ kr 12,460 25+ kr 11,720 50+ kr 10,750 100+ kr 10,000 Flere priser... | Min: 1 / Flere: 1 | Through Hole | PolySwitch LVR Series | 240VAC | 2A | 4A | 28s | Rectangular | 20A | 11.4mm | - | 24.9mm | 6.1mm | 33.8mm | -20°C | 85°C | |||||
LITTELFUSE | Each | 1+ kr 17,240 25+ kr 12,690 100+ kr 10,600 250+ kr 9,030 500+ kr 8,130 Flere priser... | Min: 1 / Flere: 1 | - | PolySwitch LVR Series | 240VAC | 2A | 4A | 28s | Rectangular | 20A | 11.4mm | - | 24.9mm | 6.1mm | 33.8mm | -20°C | 85°C |