6.5A Radial Leaded PPTCs:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Emballage
Filtre anvendt
1 Filtre valgt
| Sammenlign | Pris for | Antal | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ kr 4,030 10+ kr 3,190 25+ kr 2,840 50+ kr 2,410 | Min: 5 / Flere: 5 | - | MP FHT | 16VDC | 6.5A | 12A | 5.5s | Rectangular | 100A | 5.1mm | 12.7mm | 3mm | 22.2mm | -40°C | 125°C | - | |||||
Each | 1+ kr 4,080 50+ kr 2,930 100+ kr 2,800 250+ kr 2,670 500+ kr 2,460 | Min: 1 / Flere: 1 | - | - | 16VDC | 6.5A | 13A | 6.5s | Rectangular | 100A | 5.1mm | 10.7mm | 3mm | 23.2mm | -40°C | 125°C | - | |||||
Each | 5+ kr 4,740 50+ kr 4,070 250+ kr 3,420 500+ kr 2,860 1500+ kr 2,620 | Min: 5 / Flere: 5 | Through Hole | MF-RHT | 16VDC | 6.5A | 12A | 5.5s | Rectangular | 100A | 5.1mm | 12.7mm | 3mm | 22.2mm | -40°C | 125°C | AEC-Q200 | |||||
BEL FUSE | Each | 1+ kr 4,250 | Min: 1 / Flere: 1 | - | 0ZRN Series | 16VDC | 6.5A | 12A | 5.5s | Rectangular | 100A | 5.1mm | 12.7mm | 3mm | 22.2mm | -40°C | 125°C | - | ||||
Each | 5+ kr 5,310 50+ kr 4,590 250+ kr 4,140 500+ kr 3,760 1500+ kr 3,450 Flere priser... | Min: 5 / Flere: 5 | Through Hole | MF-RHT | 16VDC | 6.5A | 12A | 5.5s | Rectangular | 100A | 5.1mm | 12.7mm | 3mm | 22.2mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ kr 5,740 50+ kr 4,980 250+ kr 4,480 500+ kr 4,070 1500+ kr 3,730 Flere priser... | Min: 5 / Flere: 5 | Through Hole | MF-RG | 16VDC | 6.5A | 11.1A | 3.5s | Rectangular | 100A | 5.1mm | 11.2mm | 3mm | 19.7mm | -40°C | 85°C | AEC-Q200 | |||||