Radial Leaded PPTCs:
7 produkter blev fundetVis
Køber
Ingeniør
Producent
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ kr 5,650 50+ kr 4,900 250+ kr 4,410 500+ kr 3,690 | Min: 5 / Flere: 5 | Through Hole | MF-RG | 16VDC | 7A | 11.9A | 8s | Round | 100A | 5.1mm | 11.2mm | - | 3mm | 18.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ kr 5,220 10+ kr 4,220 50+ kr 3,740 100+ kr 3,580 200+ kr 3,420 Flere priser... | Min: 1 / Flere: 1 | Through Hole | PolySwitch LVR | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.8mm | - | 9.6mm | 3.8mm | 18.8mm | -40°C | 85°C | - | |||||
Each | 1+ kr 3,940 10+ kr 3,190 50+ kr 2,990 100+ kr 2,830 200+ kr 2,580 Flere priser... | Min: 1 / Flere: 1 | Through Hole | PolySwitch RKEF | 60VDC | 1.85A | 3.7A | 12.6s | Rectangular | 40A | 5.84mm | - | 13mm | 3.81mm | 18.8mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 4,350 250+ kr 3,920 500+ kr 3,560 1000+ kr 3,270 2000+ kr 3,010 | Min: 100 / Flere: 5 | - | - | 240VAC | 250mA | 560mA | 18.5s | - | 3.5A | 5.8mm | - | 9.6mm | 3.8mm | 18.8mm | -20°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 5,030 50+ kr 4,350 250+ kr 3,920 500+ kr 3,560 1000+ kr 3,270 Flere priser... | Min: 5 / Flere: 5 | - | PolySwitch Series | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.8mm | - | 9.6mm | 3.8mm | 18.8mm | -20°C | 85°C | - | |||||
Each | 1+ kr 4,610 10+ kr 3,730 50+ kr 3,510 100+ kr 3,310 200+ kr 3,020 Flere priser... | Min: 1 / Flere: 1 | Through Hole | PolySwitch RKEF | 60VDC | 2.5A | 5A | 15.6s | Rectangular | 40A | 5.8mm | - | 13mm | 3.81mm | 18.8mm | -40°C | 85°C | - | |||||
2328654 RoHS | Each | 5+ kr 6,320 50+ kr 4,750 250+ kr 4,160 500+ kr 3,510 1500+ kr 3,250 Flere priser... | Min: 5 / Flere: 5 | Through Hole | MF-RG | 16VDC | 7A | 11.9A | 8s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 18.8mm | -40°C | 85°C | - |