Radial Leaded PPTCs:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ kr 2,700 50+ kr 2,030 250+ kr 1,690 500+ kr 1,560 1000+ kr 1,440 Flere priser... | Min: 5 / Flere: 5 | Through Hole | MF-R | 60VDC | 900mA | 1.8A | 7.2s | Rectangular | 40A | 5.1mm | - | 11.7mm | 3.1mm | 16.7mm | -40°C | 85°C | |||||
Each | 5+ kr 3,180 50+ kr 2,800 250+ kr 2,410 500+ kr 2,220 1000+ kr 2,060 Flere priser... | Min: 5 / Flere: 5 | Through Hole | MF-RX/72 | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.1mm | 11.7mm | - | 3.1mm | 16.7mm | -40°C | 85°C | |||||
2321337 RoHS | Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 3000+ kr 1,980 | Min: 3000 / Flere: 3000 | Through Hole | MF-R | 60VDC | 900mA | 1.8A | 7.2s | Rectangular | 40A | 5.1mm | - | 11.7mm | 3.1mm | 16.7mm | -40°C | 85°C | ||||
3994709 RoHS | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 2,880 | Min: 1 / Flere: 1 | - | MF-RX/72 Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.1mm | 11.7mm | - | 3.1mm | 16.7mm | -40°C | 85°C | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 3,020 25+ kr 2,280 50+ kr 2,080 100+ kr 1,890 250+ kr 1,810 Flere priser... | Min: 1 / Flere: 1 | - | MF-R Series | 60VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.1mm | 11.7mm | - | 3.1mm | 16.7mm | -40°C | 85°C |