Radial Leaded PPTCs:
13 produkter blev fundetVis
Køber
Ingeniør
Producent
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 3,680 10+ kr 2,830 50+ kr 2,630 100+ kr 2,460 200+ kr 2,340 Flere priser... | Min: 1 / Flere: 1 | Through Hole | PolySwitch RUEF | 30VDC | 900mA | 1.8A | 5.9s | Round | 100A | 5.8mm | 7.4mm | - | 3mm | 12.2mm | -40°C | 85°C | - | |||||
Each | 5+ kr 3,840 50+ kr 2,830 250+ kr 2,370 500+ kr 2,180 1500+ kr 2,020 Flere priser... | Min: 5 / Flere: 5 | Through Hole | MF-R | 30VDC | 900mA | 1.8A | 5.9s | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | - | |||||
Each | 10+ kr 1,820 50+ kr 1,460 100+ kr 1,230 250+ kr 1,080 500+ kr 0,987 | Min: 10 / Flere: 10 | Through Hole | MC33 | 30VDC | 900mA | 1.8A | 5.9s | Rectangular | 100A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | - | |||||
Each | 1+ kr 3,220 10+ kr 2,600 50+ kr 2,450 100+ kr 2,310 200+ kr 2,110 Flere priser... | Min: 1 / Flere: 1 | Through Hole | PolySwitch RKEF Series | 60VDC | 750mA | 1.5A | 1.5s | Rectangular | 40A | 5.84mm | - | 7.87mm | 3.56mm | 12.2mm | -40°C | 85°C | - | |||||
Each | 1+ kr 3,030 10+ kr 2,450 50+ kr 2,300 100+ kr 2,170 200+ kr 1,980 Flere priser... | Min: 1 / Flere: 1 | Through Hole | POLY-FUSE 30R Series | 30VDC | 900mA | 1.8A | 5.9s | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 10+ kr 3,860 50+ kr 3,100 100+ kr 2,600 250+ kr 2,280 500+ kr 2,090 | Min: 10 / Flere: 10 | - | - | 277V | 80mA | 260mA | 18s | Rectangular | 1.2A | 5.1mm | - | 7.4mm | 3.8mm | 12.2mm | -20°C | 85°C | - | ||||
BEL FUSE | Each | 3000+ kr 1,710 | Min: 3000 / Flere: 3000 | - | 0ZRP Series | 60VDC | 750mA | 1.5A | 1.5s | Rectangular | 40A | 5.1mm | - | 7.87mm | 3.6mm | 12.2mm | -40°C | 85°C | - | ||||
Each | 5+ kr 4,790 50+ kr 3,830 250+ kr 2,810 500+ kr 2,640 1500+ kr 2,490 Flere priser... | Min: 5 / Flere: 5 | - | 0ZRV Series | 277V | 80mA | 260mA | 18s | Rectangular | 1.2A | 5.1mm | - | 7.4mm | 3.8mm | 12.2mm | -20°C | 85°C | AEC-Q200 | |||||
BEL FUSE | Each | 3000+ kr 1,580 | Min: 3000 / Flere: 3000 | - | 0ZRG Series | 16VDC | 900mA | 1.8A | 1.2s | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | - | ||||
3993999 RoHS | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 3,980 10+ kr 3,190 25+ kr 3,070 50+ kr 2,930 100+ kr 2,270 Flere priser... | Min: 1 / Flere: 1 | - | MF-R Series | 30VDC | 900mA | 1.8A | 5.9s | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | - | ||||
Each | 5+ kr 1,250 | Min: 5 / Flere: 5 | Through Hole | POLY-FUSE 30R Series | 30VDC | 900mA | 1.8A | 5.9s | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | - | |||||
1861146 RoHS | Each | 5+ kr 1,950 50+ kr 1,600 100+ kr 1,450 250+ kr 1,200 500+ kr 0,968 | Min: 5 / Flere: 5 | Through Hole | - | 30VDC | 900mA | 1.8A | 1.2s | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | - | ||||
BEL FUSE | Each | 1+ kr 3,170 10+ kr 3,040 25+ kr 2,740 50+ kr 2,430 100+ kr 2,120 Flere priser... | Min: 1 / Flere: 1 | - | 0ZRP Series | 60VDC | 650mA | 1.3A | 1s | Rectangular | 40A | 5.1mm | - | 7.1mm | 3.6mm | 12.2mm | -40°C | 85°C | - |