Radial Leaded PPTCs:
8 produkter blev fundetVis
Køber
Ingeniør
Producent
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 3,760 10+ kr 3,040 50+ kr 2,860 100+ kr 2,700 200+ kr 2,470 Flere priser... | Min: 1 / Flere: 1 | Through Hole | PolySwitch RGEF | 16VDC | 3A | 5.1A | 1s | Rectangular | 100A | 5.8mm | 6.6mm | 2.5mm | 11mm | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 10+ kr 2,290 50+ kr 1,830 100+ kr 1,540 250+ kr 1,350 500+ kr 1,240 | Min: 10 / Flere: 10 | Through Hole | MC33 | 16VDC | 3A | 5.1A | 2s | Rectangular | 100A | 5.1mm | 7.1mm | 3mm | 11mm | -40°C | 85°C | ||||
Each | 1+ kr 5,200 10+ kr 4,210 50+ kr 3,730 100+ kr 3,570 200+ kr 3,410 Flere priser... | Min: 1 / Flere: 1 | Through Hole | POLY-FUSE 250R Series | 60VDC | 120mA | 240mA | 2.5s | Rectangular | 3A | 5.1mm | 6.5mm | 4.6mm | 11mm | -40°C | 85°C | |||||
Each | 5+ kr 4,720 50+ kr 4,190 250+ kr 3,830 500+ kr 3,520 1500+ kr 3,270 Flere priser... | Min: 5 / Flere: 5 | Through Hole | MF-RG | 16VDC | 3A | 5.1A | 1s | Rectangular | 100A | 5.1mm | 7.1mm | 3mm | 11mm | -40°C | 85°C | |||||
Each | 1+ kr 4,370 10+ kr 3,530 50+ kr 3,320 100+ kr 3,130 200+ kr 2,860 Flere priser... | Min: 1 / Flere: 1 | Through Hole | POLY-FUSE 16R Series | 16VDC | 3A | 5.1A | 1s | Rectangular | 100A | 5.1mm | 7.1mm | 3mm | 11mm | -40°C | 85°C | |||||
LITTELFUSE | Each | 1+ kr 5,630 10+ kr 4,330 25+ kr 3,950 50+ kr 3,590 100+ kr 3,310 Flere priser... | Min: 1 / Flere: 1 | - | PolySwitch TR Series | 60VDC | 120mA | 240mA | 1.5s | Rectangular | 3A | 5mm | 6.5mm | 4.6mm | 11mm | -40°C | 85°C | ||||
LITTELFUSE | Each | 1+ kr 6,140 10+ kr 5,000 25+ kr 3,530 50+ kr 3,270 100+ kr 3,010 Flere priser... | Min: 1 / Flere: 1 | - | PolySwitch TR Series | 60VDC | 145mA | 290mA | 2.5s | Rectangular | 3A | 5mm | 6.5mm | 4.6mm | 11mm | -40°C | 85°C | ||||
Each | 5+ kr 3,950 50+ kr 3,000 100+ kr 2,600 250+ kr 2,000 500+ kr 1,800 | Min: 5 / Flere: 5 | Through Hole | - | 60VDC | 120mA | 240mA | 2s | Rectangular | 3A | 5mm | 6.5mm | 4.6mm | 11mm | -40°C | 85°C |