8.000 Du kan reservere fra lager nu
Antal | |
---|---|
1+ | kr 16,370 |
10+ | kr 12,330 |
25+ | kr 10,540 |
50+ | kr 9,870 |
100+ | kr 9,270 |
Produktoplysninger
Produktoversigt
The G4A01084C is a MICROTEMP®-series 10A 250VAC Thermal Cut-off or Thermal Fuse with 84°C functioning and 59°C holding temperature, axial leaded terminals, offers an accurate, reliable solution for upper limit temperature protection against overheating, these thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse, it is industry standard for over-temperature protection, the G4-series is applied to millions of appliances and personal care products, providing reliable backup protection for temperature controlling thermostats and other over-temperature conditions. This G4-series is also widely applied in office machines, portable heaters and industrial equipment as a thermal safeguard.
- Low resistance
- One shot operation cuts off electrical power
Applikationer
Safety, Industrial, Portable Devices, Consumer Electronics, Portable Devices, Industrial
Tekniske specifikationer
MICROTEMP G4 Series
250V
Axial Leaded
10A
84°C
59°C
Tekniske dokumenter (3)
Alternativer til G4A01084C
1 produkt fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse