Udskriv side
Billedet er vejledende. Se produktspecifikationen.

ProducentPRO POWER
Producentens varenummerPP001501Kopie
Varenummer2776626
ProduktsortimentFlat Ribbon Cables
Dit varenummer
812 På Lager
Brug for flere?
EKSPRESLEVERING næste hverdag
Bestil inden kl. 17:00
GRATIS Standard levering tilgængelig
NU* for ordrer over kr 380,00
Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
| Antal | |
|---|---|
| 1+ | kr 94,760 |
| 5+ | kr 91,470 |
| 10+ | kr 78,060 |
| 25+ | kr 62,550 |
| 50+ | kr 61,280 |
| 125+ | kr 60,080 |
Pris for:Each
Minimum: 1
Flere: 1
kr 94,76 (ekskl. Moms)
Linjenote
Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
Produktoplysninger
ProducentPRO POWER
Producentens varenummerPP001501Kopie
Varenummer2776626
ProduktsortimentFlat Ribbon Cables
Teknisk datablad
Cable ShieldingUnscreened
No. of Cores34Core
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)10ft
Reel Length (Metric)3.05m
Jacket ColourWhite
Cable Width86.36mm
No. of Max Strands x Strand Size7 x 0.16mm
Pitch Spacing2.54mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product RangeFlat Ribbon Cables
SVHCNo SVHC (21-Jan-2025)
Produktoversigt
The PP001501 from Pro Power is a 34 core, 3.05m flat ribbon cable. It is used for internal wiring of appliances and electronic equipment. This cable is approved by UL758, UL1581 and C22.2 standards. It has minimum tensile strength unaged of 1500PSI, minimum tensile strength aged of 75%, minimum elongation unaged of 100% and minimum elongation aged of 65%.
- Rated voltage is 300V, withstand voltage is 2500V/1minute
- Conductor resistance is 148.94ohm/Km at 20°C maximum
- Insulation resistance is 0.75Mohm/Km at 20°C minimum
- 26AWG conductor size, 7/0.16 ±0.005mm conductor construction
- Tinned copper conductor with 0.48mm diameter
- Insulation material is 105°C PVC, insulation colour is white
- Minimum insulation thickness is 0.18mm, average insulation thickness is 0.26mm
- 2.54 ±0.2mm insulation pitch, 1 ±0.1mm insulation diameter
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applikationer
Control Panels, Industrial Equipment, Consumer Electronics, Portable Devices
Tekniske specifikationer
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
10ft
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 0.16mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
Flat Ribbon Cables
No. of Cores
34Core
Conductor Area CSA
-
Reel Length (Metric)
3.05m
Cable Width
86.36mm
Pitch Spacing
2.54mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (21-Jan-2025)
Tekniske dokumenter (1)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Ja
RoHS
SVHC:No SVHC (21-Jan-2025)
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.323411