2. Cable, Wire & Cable Assemblies
                                                                                                3. Hook Up Wire
                                                                                                Udskriv side

                                                                                                5852 SL001

                                                                                                Wire, Stranded, Hook Up, UL1213, PTFE, Grey, 28 AWG, 7 x 0.13mm, 1000 ft

                                                                                                ALPHA WIRE
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ALPHA WIRE 5852 SL001
                                                                                                ProducentALPHA WIRE
                                                                                                Producentens varenummer5852 SL001
                                                                                                Varenummer1619614
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                2 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 2.241,000
                                                                                                5+kr 2.196,000
                                                                                                10+kr 2.151,000
                                                                                                25+kr 2.106,000
                                                                                                Pris for:Reel of 1
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 2.241,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                ALPHA WIRE
                                                                                                ProducentALPHA WIRE
                                                                                                Producentens varenummer5852 SL001
                                                                                                Varenummer1619614
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                No. of Max Strands x Strand Size7 x 0.13mm
                                                                                                Conductor Area CSA0.072mm²
                                                                                                Conductor MaterialSilver Plated Copper
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversigt

                                                                                                The 5852 series products from Alpha Wire are hook up wires used for electrical connections. This hook up wire comprises stranded or solid silver plated copper conductor with polytetrafluoroethylene (PTFE) insulation material. These wire features high temperature, excellent chemical, solvent resistance and excellent electrical properties.

                                                                                                • CPR: Not Yet Qualified
                                                                                                • Conductor size of 28AWG and 7/36AWG strand size
                                                                                                • Voltage rating of 600V
                                                                                                • Available in 100ft, 1000ft lengths
                                                                                                • MIL-DTL-16878/4 (Type E), UL 1213 and NEMA HP3 certified
                                                                                                • Available in variety of jacket colours
                                                                                                • Insulation thickness of 0.010inch
                                                                                                • Operating temperature ranges is -60°C to +200°C (MIL) and -60°C to +105°C (UL)

                                                                                                Applikationer

                                                                                                Industrial, Power Management, Aerospace, Defence, Military

                                                                                                Tekniske specifikationer

                                                                                                No. of Max Strands x Strand Size

                                                                                                7 x 0.13mm

                                                                                                Conductor Material

                                                                                                Silver Plated Copper

                                                                                                Conductor Area CSA

                                                                                                0.072mm²

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Alternativer til 5852 SL001

                                                                                                1 produkt fundet

                                                                                                Tilknyttede produkter

                                                                                                8 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Mexico
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85444995
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.499