Hook Up Wire:
8.782 produkter blev fundetVis
Køber
Ingeniør
Producent
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Hjul | 1+ kr 963,170 5+ kr 869,240 | Min: 1 / Flere: 1 | - | PVC | Purple | - | 18AWG | - | - | 1000ft | - | - | 305m | 80°C | 34 x 0.18mm | 300V | Tinned Copper | 2mm | - | UL 1007 | - | |||||
Reel of 1 Hjul | 1+ kr 1.154,000 | Min: 1 / Flere: 1 | - | PFA | Green | - | 18AWG | - | - | 100ft | - | - | 30.5m | 300°C | 19 x 30AWG | 600V | Nickel Plated Copper | 1.55mm | - | CE, UL AWM 11905 | ThermoThin Series | |||||
Reel of 1 Hjul | 1+ kr 880,950 | Min: 1 / Flere: 1 | - | PVC | Red | - | 22AWG | - | 0.385mm² | 1000ft | - | - | 304.8m | 105°C | 19 x 0.16mm | 150V | Copper | 1.32mm | - | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | |||||
Reel of 1 Hjul | 1+ kr 515,410 | Min: 1 / Flere: 1 | - | PVC | Violet | - | 14AWG | - | 2.08mm² | 100ft | - | - | 30m | - | Solid | 600V | Tinned Copper | 3.25mm | - | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW | - | |||||
Reel of 1 Hjul | 1+ kr 8.496,000 | Min: 1 / Flere: 1 | - | PVC | White | - | 16AWG | - | - | 5000ft | - | - | 1524m | 105°C | 26 x 30AWG | 300V | Tinned Copper | 2.34mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Hjul | 1+ kr 406,840 | Min: 1 / Flere: 1 | - | MPPE | Black | - | - | - | 0.5mm² | 164ft | - | - | 50m | 105°C | 28 x 0.16mm | 600V | Tinned Copper | 1.43mm | - | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
1 Metre | 1+ kr 25,700 10+ kr 24,800 25+ kr 23,980 | Min: 1 / Flere: 1 | - | MPPE | Blue | - | - | - | 2.5mm² | - | - | - | - | 105°C | 140 x 0.16mm | 600V | Tinned Copper | 2.71mm | - | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Hjul | 1+ kr 256,820 | Min: 1 / Flere: 1 | - | PTFE | Black | - | 28AWG | - | 0.072mm² | 100ft | - | - | 30.5m | 200°C | 7 x 0.13mm | 600V | Silver Plated Copper | 0.914mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Hjul | 1+ kr 505,650 5+ kr 492,800 10+ kr 482,790 | Min: 1 / Flere: 1 | - | PVC | Yellow | - | 16AWG | - | 1.5mm² | 328ft | - | - | 100m | 80°C | - | 750V | Copper | 3.4mm | - | CE | H07V-K Series | |||||
Reel of 1 Hjul | 1+ kr 1.073,000 5+ kr 1.051,000 | Min: 1 / Flere: 1 | - | PVC | Black | - | 16AWG | - | 1.326mm² | 1000ft | - | - | 304.8m | 105°C | 26 x 30AWG | 300V | Tinned Copper | 2.34mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 305 Hjul | 1+ kr 382,320 5+ kr 374,700 | Min: 1 / Flere: 1 | - | PVC | Yellow | - | 24AWG | - | 0.229mm² | 1000ft | - | - | 305m | 105°C | 7 x 0.2mm | 300V | Tinned Copper | 1.448mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Hjul | 1+ kr 190,940 | Min: 1 / Flere: 1 | - | MPPE | Blue | - | 18AWG | - | 0.82mm² | 100ft | - | - | 30.5m | 105°C | 16 x 30AWG | 600V | Tinned Copper | 1.702mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Hjul | 1+ kr 389,490 5+ kr 381,720 10+ kr 373,880 | Min: 1 / Flere: 1 | - | PVC | Blue | - | - | - | 1mm² | 328ft | - | - | 100m | 80°C | 32 x 0.2mm | 300V | Copper | 2.6mm | - | CE, HAR | H05V-K Series | |||||
Reel of 305 Hjul | 1+ kr 2.025,000 | Min: 1 / Flere: 1 | - | PTFE | Black | - | 28AWG | - | 0.072mm² | 1000ft | - | - | 305m | 200°C | 7 x 0.13mm | 600V | Silver Plated Copper | 0.89mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Hjul | 1+ kr 809,510 5+ kr 621,280 10+ kr 608,870 | Min: 1 / Flere: 1 | - | - | - | - | 24AWG | - | 0.22mm² | 328ft | - | - | 100m | 190°C | - | 300V | - | 0.95mm | - | - | - | |||||
Reel of 1 Hjul | 1+ kr 614,520 5+ kr 602,250 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Reel of 1 Hjul | 1+ kr 807,510 5+ kr 619,720 10+ kr 607,300 | Min: 1 / Flere: 1 | - | - | - | - | 24AWG | - | 0.22mm² | 328ft | - | - | 100m | 190°C | - | 300V | - | 0.95mm | - | - | - | |||||
Reel of 1 Hjul | 1+ kr 499,600 | Min: 1 / Flere: 1 | - | PTFE | White | - | 20AWG | - | 0.62mm² | 100ft | - | - | 30.5m | 200°C | 19 x 32AWG | 600V | Silver Plated Copper | 1.5mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Hjul | 1+ kr 189,600 5+ kr 178,440 | Min: 1 / Flere: 1 | - | - | Unjacketed | - | 24AWG | - | 0.203mm² | 951ft | - | - | 290m | 200°C | Solid | - | Tinned Copper | 0.5mm | - | BS 4520, BS 60317/20 | - | |||||
Reel of 30 Hjul | 1+ kr 278,190 | Min: 1 / Flere: 1 | - | PTFE | Black | - | 26AWG | - | 0.142mm² | 100ft | - | - | 30.5m | 200°C | 7 x 34AWG | 600V | Silver Plated Copper | 0.991mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Hjul | 1+ kr 600,220 5+ kr 486,600 10+ kr 418,700 | Min: 1 / Flere: 1 | - | PVC | Red | - | 23AWG | - | 0.25mm² | 328ft | - | - | 100m | 70°C | 66 x 0.07mm | 500V | Copper | 1.7mm | - | - | Flexivolt-E Series | |||||
1204351 RoHS | Reel of 1 Hjul | 1+ kr 1.149,000 5+ kr 1.126,000 10+ kr 1.103,000 | Min: 1 / Flere: 1 | - | PVC | Black | - | 12AWG | - | 4mm² | 328ft | - | - | 100m | 80°C | - | 750V | Copper | 4.8mm | - | CE, HAR | H07V-K Series | ||||
Reel of 1 Hjul | 1+ kr 305,300 5+ kr 247,480 10+ kr 212,970 | Min: 1 / Flere: 1 | - | Silicone Rubber | Black | - | 13AWG | - | 2.5mm² | 16ft | - | - | 5m | 150°C | 651 x 0.07mm | 1.5kV | Copper | 4.6mm | - | - | Silvolt-1V Series | |||||
Reel of 1 Hjul | 1+ kr 238,000 5+ kr 233,220 10+ kr 228,510 | Min: 1 / Flere: 1 | - | PVC | Red | - | - | - | 0.5mm² | 328ft | - | - | 100m | 80°C | 16 x 0.2mm | 500V | Copper | 2.5mm | - | CE, HAR | - | |||||
Reel of 1 Hjul | 1+ kr 130,880 5+ kr 128,260 10+ kr 125,650 | Min: 1 / Flere: 1 | - | PVC | Red | - | 24AWG | - | 0.2mm² | 100ft | - | - | 30.5m | 105°C | Solid | 300V | Tinned Copper | 1.45mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - |