Hook Up Wire :
5.835 produkter blev fundetAlle filtre
Vis alle
Producent
(2226)
(481)
(215)
(216)
(128)
(8)
(425)
(25)
(53)
Emballage
(245)
(278)
(4)
(301)
(1)
(36)
(4970)
| Sammenlign | Producentens varenummer | Ordrekode | Producent / Beskrivelse | Tilgængelighed | Pris for | Pris (ekskl. Moms) | Antal | Jacket Material | Jacket Colour | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Reel: (164ft/50m) Hjul | 1+kr 2.821,000 5+kr 2.612,000 | PVC | Black | 4AWG | 196 x 0.4mm | 50m | 164ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
MULTICOMP PRO | 1 Metre | 1+kr 3,420 10+kr 3,310 25+kr 3,200 50+kr 2,960 | PVC | Light Blue | 21AWG | 16 x 0.2mm | - | - | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Reel: (328ft/100m) Hjul | 1+kr 1.431,000 5+kr 1.314,000 | PVC | Black | 10AWG | 84 x 0.3mm | 100m | 328ft | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (328ft/100m) Hjul | 1+kr 228,140 5+kr 214,660 | PVC | Brown | 21AWG | 16 x 0.2mm | 100m | 328ft | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+kr 4,180 10+kr 4,040 25+kr 3,900 50+kr 3,620 | PVC | Blue | 19AWG | 24 x 0.2mm | 1m | 3.3ft | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+kr 4,180 10+kr 4,040 25+kr 3,900 50+kr 3,620 | PVC | Grey | 19AWG | 24 x 0.2mm | 1m | 3.3ft | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+kr 21,450 10+kr 20,780 25+kr 20,040 50+kr 18,620 | PVC | Black | 10AWG | 84 x 0.3mm | 1m | 3.3ft | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+kr 84,610 5+kr 81,780 10+kr 76,120 25+kr 73,370 | PVC | Black | 4AWG | 196 x 0.4mm | 1m | 3.3ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (328ft/100m) Hjul | 1+kr 355,280 5+kr 318,790 | PVC | Green, Yellow | 18AWG | 30 x 0.2mm | 100m | 328ft | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+kr 10,730 10+kr 10,430 25+kr 10,060 50+kr 9,310 | PVC | Green, Yellow | 14AWG | 50 x 0.25mm | 1m | 3.3ft | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (328ft/100m) Hjul | 1+kr 228,140 5+kr 214,660 | PVC | White | 21AWG | 16 x 0.2mm | 100m | 328ft | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (328ft/100m) Hjul | 1+kr 334,430 5+kr 300,090 | PVC | Red | - | 24 x 0.19mm | 100m | 328ft | 70°C | 0.75mm² | 500V | Copper | 2.4mm | - | - | ||||||
1 Reel: (328ft/100m) Hjul | 1+kr 598,770 5+kr 540,370 | PVC | Red | - | 30 x 0.24mm | 100m | 328ft | 70°C | 1.5mm² | 750V | Copper | 2.9mm | - | - | ||||||
Each | 1+kr 137,310 5+kr 132,520 10+kr 113,040 25+kr 98,580 | PVC | Yellow | 23AWG | 7 x 0.2mm | 100m | 328ft | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+kr 138,760 5+kr 133,920 10+kr 114,260 25+kr 99,580 | PVC | Brown | 23AWG | 7 x 0.2mm | 100m | 328ft | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
1 Reel: (1000ft/305m) Hjul | 1+kr 147,370 5+kr 138,710 | PVC | Red | 28AWG | 7 x 0.127mm | 305m | 1000ft | 105°C | - | 300V | Tinned Copper | 1.2mm | UL 1569 | - | ||||||
1 Reel: (1000ft/305m) Hjul | 1+kr 144,180 5+kr 135,660 | PVC | Yellow | 28AWG | 7 x 0.127mm | 305m | 1000ft | 105°C | - | 300V | Tinned Copper | 1.2mm | UL 1569 | - | ||||||
Each | 1+kr 141,490 5+kr 136,550 10+kr 116,520 25+kr 101,570 | PVC | Violet | 23AWG | 7 x 0.2mm | 100m | 328ft | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+kr 153,440 5+kr 148,140 10+kr 126,310 25+kr 110,170 | PVC | Blue | - | 1 x 0.6mm | 100m | 328ft | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
1 Reel: (1000ft/305m) Hjul | 1+kr 193,880 5+kr 182,480 | PVC | Red | 28AWG | 7 x 0.127mm | 305m | 1000ft | 80°C | - | 30V | Tinned Copper | 0.9mm | UL 1571 | - | ||||||
1 Reel: (32.8ft/10m) Hjul | 1+kr 1.351,000 5+kr 1.037,000 10+kr 938,890 25+kr 841,060 | Silicone | Red | 9AWG | 1548 x 0.07mm | 10m | 32.8ft | 150°C | 6mm² | 1.5kV | Tinned Copper | 6.2mm | - | SiliStrom Series | ||||||
Pack of 1 | 1+kr 1.339,000 5+kr 1.028,000 10+kr 930,900 25+kr 833,900 | Silicone | Black | 9AWG | 1548 x 0.07mm | 10m | 32.8ft | 150°C | 6mm² | 1.5kV | Tinned Copper | 6.2mm | - | SiliStrom Series | ||||||
Pack of 1 | 1+kr 1.048,000 5+kr 804,200 10+kr 728,400 25+kr 652,510 | Silicone | Black | 11AWG | 1036 x 0.07mm | 10m | 32.8ft | 150°C | 4mm² | 1.5kV | Tinned Copper | 5.4mm | - | SiliStrom Series | ||||||
1 Reel: (1000ft/305m) Hjul | 1+kr 193,880 5+kr 182,480 | PVC | Black | 26AWG | 7 x 0.16mm | 305m | 1000ft | 80°C | - | 300V | Tinned Copper | 1mm | UL 1061 | - | ||||||
1 Reel: (1000ft/305m) Hjul | 1+kr 193,880 5+kr 182,480 | PVC | Black | 28AWG | 7 x 0.127mm | 305m | 1000ft | 80°C | - | 30V | Tinned Copper | 0.9mm | UL 1571 | - | ||||||