• Sikkerhed og overvågning
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Standard Heat Shrink Tubing

                      FIT CLEAR Series Standard Heat Shrink Tubing:

                      7 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Shrink Ratio
                      I.D. Supplied - Imperial
                      I.D. Supplied - Metric
                      Shrink Tubing / Boot Colour
                      Length - Imperial
                      Length - Metric
                      I.D. Recovered Max - Imperial
                      I.D. Recovered Max - Metric
                      Shrink Tubing / Boot Material
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      FCLR3/32 CL005
                      ALPHA WIRE FCLR3/32 CL005
                      4209058

                      Data Sheet

                      RoHS

                      ALPHA WIRE
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.093 "
                      4. 2.36 mm
                      5. Transparent
                      6. 100 ft
                      7. 30.5 m
                      Reel of 1
                      Hjul
                      1+
                      kr 1.373,000
                      Min: 1 / Flere: 1
                      2:1
                      0.093"
                      2.36mm
                      Transparent
                      100ft
                      30.5m
                      0.046"
                      1.17mm
                      PVDF (Polyvinylidene Fluoride)
                      FIT CLEAR Series
                      FCLR1/8 CL005
                      ALPHA WIRE FCLR1/8 CL005
                      3243742

                      Data Sheet

                      RoHS

                      ALPHA WIRE
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.125 "
                      4. 3.18 mm
                      5. Transparent
                      6. 100 ft
                      7. 30.5 m
                      Reel of 30
                      Hjul
                      1+
                      kr 1.633,000
                      Min: 1 / Flere: 1
                      2:1
                      0.125"
                      3.18mm
                      Transparent
                      100ft
                      30.5m
                      0.062"
                      1.57mm
                      PVDF (Polyvinylidene Fluoride)
                      FIT CLEAR Series
                      FCLR1/4 CL005
                      ALPHA WIRE FCLR1/4 CL005
                      3243741

                      Data Sheet

                      RoHS

                      ALPHA WIRE
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.25 "
                      4. 6.35 mm
                      5. Transparent
                      6. 100 ft
                      7. 30.5 m
                      Reel of 30
                      Hjul
                      1+
                      kr 3.195,000
                      Min: 1 / Flere: 1
                      2:1
                      0.25"
                      6.35mm
                      Transparent
                      100ft
                      30.5m
                      0.125"
                      3.18mm
                      PVDF (Polyvinylidene Fluoride)
                      FIT CLEAR Series
                      FCLR3/16 CL005
                      ALPHA WIRE FCLR3/16 CL005
                      3243743

                      Data Sheet

                      RoHS

                      ALPHA WIRE
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.187 "
                      4. 4.75 mm
                      5. Transparent
                      6. 100 ft
                      7. 30.5 m
                      Reel of 30
                      Hjul
                      1+
                      kr 2.538,000
                      Min: 1 / Flere: 1
                      2:1
                      0.187"
                      4.75mm
                      Transparent
                      100ft
                      30.5m
                      0.093"
                      2.36mm
                      PVDF (Polyvinylidene Fluoride)
                      FIT CLEAR Series
                      FCLR3/8 CL005
                      ALPHA WIRE FCLR3/8 CL005
                      3243747

                      Data Sheet

                      RoHS

                      ALPHA WIRE
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.375 "
                      4. 9.53 mm
                      5. Transparent
                      6. 100 ft
                      7. 30.5 m
                      Reel of 30
                      Hjul
                      1+
                      kr 3.301,000
                      Min: 1 / Flere: 1
                      2:1
                      0.375"
                      9.53mm
                      Transparent
                      100ft
                      30.5m
                      0.187"
                      4.75mm
                      PVDF (Polyvinylidene Fluoride)
                      FIT CLEAR Series
                      FCLR3/64 CL005
                      ALPHA WIRE FCLR3/64 CL005
                      3243745

                      Data Sheet

                      RoHS

                      ALPHA WIRE
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.046 "
                      4. 1.17 mm
                      5. Transparent
                      6. 100 ft
                      7. 30.5 m
                      Reel of 30
                      Hjul
                      1+
                      kr 1.215,000
                      Min: 1 / Flere: 1
                      2:1
                      0.046"
                      1.17mm
                      Transparent
                      100ft
                      30.5m
                      0.023"
                      0.58mm
                      PVDF (Polyvinylidene Fluoride)
                      FIT CLEAR Series
                      FCLR1/16 CL005
                      ALPHA WIRE FCLR1/16 CL005
                      3243740

                      Data Sheet

                      RoHS

                      ALPHA WIRE
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.063 "
                      4. 1.6 mm
                      5. Transparent
                      6. 100 ft
                      7. 30.5 m
                      Reel of 30
                      Hjul
                      1+
                      kr 1.323,000
                      Min: 1 / Flere: 1
                      2:1
                      0.063"
                      1.6mm
                      Transparent
                      100ft
                      30.5m
                      0.031"
                      0.79mm
                      PVDF (Polyvinylidene Fluoride)
                      FIT CLEAR Series
                      SammenlignPris forAntal
                      1-7 af 7 varer