2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Trigger Modules & Controllers
                                                                                                Udskriv side

                                                                                                AFM-11

                                                                                                Trigger Module, Phase Angle, 18 V

                                                                                                UNITED AUTOMATION
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                UNITED AUTOMATION AFM-11
                                                                                                ProducentUNITED AUTOMATION
                                                                                                Producentens varenummerAFM-11
                                                                                                Varenummer1213099
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                14 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 806,670
                                                                                                5+kr 639,220
                                                                                                10+kr 626,410
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 806,67 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                UNITED AUTOMATION
                                                                                                ProducentUNITED AUTOMATION
                                                                                                Producentens varenummerAFM-11
                                                                                                Varenummer1213099
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Supply Voltage18V
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max75°C
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (23-Jan-2024)

                                                                                                Produktoversigt

                                                                                                The AFM-11 is an universal phase angle Firing Module that uses variable phase angle control with adjustable signal matching, integral current limit input and adjustable soft start. The pulse train output is reliable, powerful and universally applicable to resistive or inductive loads. The AC input supply transformer (optional extra) is remote for increased reliability and wide operational voltage capability. Adjustable current limit allows feedback control and via a few external parts, this can give voltage or speed control of AC or DC loads. This single phase or phase-to-phase trigger module is fully enclosed for safety and eligibility in industrial environments. It is applicable to most AC or DC, resistive or inductive loads.

                                                                                                • Adjustable soft-start function
                                                                                                • Adjustable current limit control
                                                                                                • Pulse train firing via isolation transformer
                                                                                                • Status (LED) indication
                                                                                                • Consumes under 2W
                                                                                                • Fires triacs or thyristors up to 480VAC

                                                                                                Applikationer

                                                                                                Power Management, Industrial

                                                                                                Tekniske specifikationer

                                                                                                Supply Voltage

                                                                                                18V

                                                                                                Operating Temperature Max

                                                                                                75°C

                                                                                                SVHC

                                                                                                No SVHC (23-Jan-2024)

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Alternativer til AFM-11

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Great Britain
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85437090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (23-Jan-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.08