2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Programmable Logic Controllers - PLCs
                                                                                                5. PLC Processors
                                                                                                Udskriv side

                                                                                                KITGT05FP0RC32P

                                                                                                Starter Kit, 16 Inputs, 16 Outputs, 24 VdcFP0RC32P PLC, GT05 Panel, Software, Power Supply, Cable

                                                                                                PANASONIC
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                PANASONIC KITGT05FP0RC32P
                                                                                                ProducentPANASONIC
                                                                                                Producentens varenummerKITGT05FP0RC32P
                                                                                                Varenummer2353257
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 28 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 3.870,000
                                                                                                Pris for:1 Kit
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 3.870,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                PANASONIC
                                                                                                ProducentPANASONIC
                                                                                                Producentens varenummerKITGT05FP0RC32P
                                                                                                Varenummer2353257
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                No. of Analogue Inputs16
                                                                                                No. of Analogue Outputs16
                                                                                                No. of Digital Inputs16
                                                                                                No. of Digital Outputs16
                                                                                                Meter Display Type-
                                                                                                IP / NEMA RatingIP67
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (23-Jan-2024)

                                                                                                Produktoversigt

                                                                                                The KITGT05FP0RC32P is a PLC Starter Kit contains perfectly suited to control machines and equipment. The FP0R PLC features expanded memory, ability to process commands more quickly than previous compact controllers and integrated positioning functionality for up to four axes (i.e. no extra positioning unit required), the FP0R is equipped to handle a great many applications. The bright touch panel GT05 (320 x 240 pixels, STN monochrome) display messages and machine data in high contrast, making them easy to read. With a depth of just 28/33.8mm, the GT05 requires little mounting space. When using the GT01, the 5VDC power supply is provided via the PLC's TOOL port.

                                                                                                • AIG05GQ02D - 2 Colours (black/white) display
                                                                                                • AIG05GQ02D - 3-color LED (green/orange/red) Backlight
                                                                                                • AIG05GQ02D - Up to 53 x 30 Display characters
                                                                                                • AIG05GQ02D - 2048kB Memory capacity
                                                                                                • AIG05GQ02D - Real-time clock with calendar
                                                                                                • AIG05GQ02D - USB port for programming
                                                                                                • FP0RC32P - 32000 Steps program capacity
                                                                                                • FP0RC32P - 32765 Words data register
                                                                                                • FP0RC32P - 16 points counter Memory backup (flash ROM)
                                                                                                • FP0RC32P - 4 channels PWM output
                                                                                                • FP0RC32P - 4-channel Individually or 2 x 2 linear interpolated pulse output
                                                                                                • FP0RC32P - 1 x RS232 and 1 x Mini USB ports

                                                                                                Applikationer

                                                                                                Industrial, Automation & Process Control

                                                                                                Indhold

                                                                                                FP0RC32P PLC, Power supply unit GT05 touch panel, TB-SYMKEYS User library and USB programming cable.

                                                                                                Tekniske specifikationer

                                                                                                No. of Analogue Inputs

                                                                                                16

                                                                                                No. of Digital Inputs

                                                                                                16

                                                                                                Meter Display Type

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                No. of Analogue Outputs

                                                                                                16

                                                                                                No. of Digital Outputs

                                                                                                16

                                                                                                IP / NEMA Rating

                                                                                                IP67

                                                                                                SVHC

                                                                                                No SVHC (23-Jan-2024)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Germany
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85371098
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (23-Jan-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):1.8