2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Programmable Logic Controllers - PLCs
                                                                                                5. PLC Processors
                                                                                                Udskriv side

                                                                                                SR2A201BD

                                                                                                Smart Relay, 2 Inputs Analogue, 12 Inputs Discrete, 8 Outputs Relay, 24 VDC, IP20/IP40

                                                                                                SCHNEIDER ELECTRIC
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                SCHNEIDER ELECTRIC SR2A201BD
                                                                                                SCHNEIDER ELECTRIC SR2A201BD
                                                                                                SCHNEIDER ELECTRIC SR2A201BD
                                                                                                ProducentSCHNEIDER ELECTRIC
                                                                                                Producentens varenummerSR2A201BD
                                                                                                Varenummer2835255
                                                                                                ProduktsortimentZelio Logic Series
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                2 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 380,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 1.901,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 1.901,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                SCHNEIDER ELECTRIC
                                                                                                ProducentSCHNEIDER ELECTRIC
                                                                                                Producentens varenummerSR2A201BD
                                                                                                Varenummer2835255
                                                                                                ProduktsortimentZelio Logic Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                No. of Analogue Inputs2
                                                                                                No. of Analogue Outputs-
                                                                                                No. of Digital Inputs12
                                                                                                No. of Digital Outputs8
                                                                                                Meter Display Type-
                                                                                                IP / NEMA RatingIP20, IP40
                                                                                                Product RangeZelio Logic Series
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                SR2A201BD is Zelio logic compact smart relay. It is a smart relay for simple automation systems from 10 to 40 I/Os. It provides a real alternative to solutions based on cabled logic or specific cards. It comes with display and without clock. It offers 8 relay outputs with normally opened contact and 12 discrete inputs. It has a rated supply voltage of 24VDC, a maximum supply current of 100mA and a power consumption of 6W without extension. This product meets EN/IEC 61000-4-5, EN/IEC 61000-4-6 level 3, EN/IEC 60068-2-6 Fc, EN/IEC 61000-4-12, EN/IEC 61000-4-11, EN/IEC 61000-4-3, EN/IEC 61000-4-2 level 3, EN/IEC 60068-2-27 Ea and EN/IEC 61000-4-4 level 3 standards. It offers users the choice of 2 ranges, compact or modular, extendable and 2 programming languages.

                                                                                                • Cycle time range from 6 to 90ms, 10 years at 25°C backup time
                                                                                                • 12 min/year at 0 to 55°C/6s/month at 25°C clock drift
                                                                                                • 100mA (without extension) maximum supply current
                                                                                                • 6W without extension power dissipation, 10000000 cycles for relay output mechanical durability
                                                                                                • 1KHz for discrete input counting frequency, common mode analogue input type
                                                                                                • Repeat accuracy is +/- 2% at 55°C for analogue input circuit
                                                                                                • 8 relay number of outputs, NO for relay output contacts type and composition
                                                                                                • Switching capacity is >= 10mA at 12V (relay output), 18 months warranty
                                                                                                • 0.5N.m tightening torque, IP20 (terminal block)/IP40 (front panel) rating
                                                                                                • Operating ambient air temperature range from -20 to 55°C (IEC 60068-2-1 and IEC 60068-2-2)

                                                                                                Tekniske specifikationer

                                                                                                No. of Analogue Inputs

                                                                                                2

                                                                                                No. of Digital Inputs

                                                                                                12

                                                                                                Meter Display Type

                                                                                                -

                                                                                                Product Range

                                                                                                Zelio Logic Series

                                                                                                No. of Analogue Outputs

                                                                                                -

                                                                                                No. of Digital Outputs

                                                                                                8

                                                                                                IP / NEMA Rating

                                                                                                IP20, IP40

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Tekniske dokumenter (7)

                                                                                                Manufacturer Catalogue EN

                                                                                                Safety Data Sheet B EN

                                                                                                Handling Instructions EN

                                                                                                Drawing EN

                                                                                                User Manual EN

                                                                                                Certificate of Conformity EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                France
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85371098
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.361