2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Process Indicators
                                                                                                5. Dial Thermometers
                                                                                                Udskriv side

                                                                                                BTPM29041

                                                                                                Bimetal Thermometer, -40 °F to 160 °F, BTPM Series, Panel Mount

                                                                                                DWYER
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                DWYER BTPM29041
                                                                                                ProducentDWYER
                                                                                                Producentens varenummerBTPM29041
                                                                                                Varenummer4290855
                                                                                                ProduktsortimentBTPM Series
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 11 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 186,460
                                                                                                5+kr 181,210
                                                                                                10+kr 169,450
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 186,46 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                DWYER
                                                                                                ProducentDWYER
                                                                                                Producentens varenummerBTPM29041
                                                                                                Varenummer4290855
                                                                                                ProduktsortimentBTPM Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Thermometer TypeBimetal
                                                                                                Sensing Temperature Min-40°F
                                                                                                Sensing Temperature Max160°F
                                                                                                Product RangeBTPM Series
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversigt

                                                                                                BTPM29041 is a series BTPM panel mount bimetal stem thermometer. It is designed to easily mount in most instrument panels. The front flange has three 5/32" diameter holes to quickly attach the thermometer to the panel. The Series BTPM thermometer has a 3" dial with a scratch resistant glass lens. The Series BTPM panel mount thermometer ideal for HVAC, automotive, and food industry applications, chemical operations, and more.

                                                                                                • Range -40 to 160°F
                                                                                                • 9" stem
                                                                                                • 2-1/2" dial size
                                                                                                • 1/4" NPT process connection
                                                                                                • Temperature limit of ambient range from -40 to 392°F (-40 to 200°C)
                                                                                                • Less than 2% of scale resolution
                                                                                                • 304 SS wetted material
                                                                                                • Front flange with back connection for easy mounting

                                                                                                Tekniske specifikationer

                                                                                                Thermometer Type

                                                                                                Bimetal

                                                                                                Sensing Temperature Max

                                                                                                160°F

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Sensing Temperature Min

                                                                                                -40°F

                                                                                                Product Range

                                                                                                BTPM Series

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90251900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.181437