2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Controllers
                                                                                                5. Fluid Level Controllers
                                                                                                Udskriv side

                                                                                                MP008413

                                                                                                Liquid level controller, 1k to 200kΩ sensitivity, 240 VAC

                                                                                                MULTICOMP PRO
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MULTICOMP PRO MP008413
                                                                                                MULTICOMP PRO MP008413
                                                                                                MULTICOMP PRO MP008413
                                                                                                MULTICOMP PRO MP008413
                                                                                                MULTICOMP PRO MP008413
                                                                                                ProducentMULTICOMP PRO
                                                                                                Producentens varenummerMP008413
                                                                                                Varenummer4163416
                                                                                                ProduktsortimentMP Liquid Level Controllers
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                80 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 380,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 448,130
                                                                                                5+kr 424,300
                                                                                                10+kr 414,560
                                                                                                20+kr 398,380
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 448,13 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                MULTICOMP PRO
                                                                                                ProducentMULTICOMP PRO
                                                                                                Producentens varenummerMP008413
                                                                                                Varenummer4163416
                                                                                                ProduktsortimentMP Liquid Level Controllers
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Supply Voltage240VAC
                                                                                                Response Time-
                                                                                                Power Consumption3VA
                                                                                                Product RangeMP Liquid Level Controllers
                                                                                                SVHCNo SVHC (07-Nov-2024)

                                                                                                Produktoversigt

                                                                                                MP008413 is a fully automatic liquid level controller enabling both draining and filling simultaneously with a single device. With 240V AC ±20% supply voltage, adjustable sensitivity level from 1k to 200k ohm and a provision for manual start, this product is a benchmark in its segment. It also protects submersible pumps against dry running and prevents overfilling enabling maximum utilization of incoming liquid (e.g. water) supply. It's specially designed corrosion and shock resistant sensors ensures trouble free operation to the user.

                                                                                                • Simultaneous filling and draining
                                                                                                • Manual start provision
                                                                                                • Dry run and overfill prevention
                                                                                                • Corrosion and shock resistant sensors

                                                                                                Applikationer

                                                                                                Industrial, Automation & Process Control, Precision Control Sensors, Agriculture

                                                                                                Indhold

                                                                                                x1 Liquid level controller, 36 × 90 × 65mm.

                                                                                                Noter

                                                                                                Long electrical life and easy DIN mount.

                                                                                                Tekniske specifikationer

                                                                                                Supply Voltage

                                                                                                240VAC

                                                                                                Power Consumption

                                                                                                3VA

                                                                                                SVHC

                                                                                                No SVHC (07-Nov-2024)

                                                                                                Response Time

                                                                                                -

                                                                                                Product Range

                                                                                                MP Liquid Level Controllers

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                India
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85364900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (07-Nov-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.002268