MP HMI Touchscreens Touch Screens:
8 produkter blev fundetMULTICOMP PRO HMI series
These MULTICOMP PRO HMIs allow users to interact with machines or computer systems in a more intuitive and user-friendly way. With a range of display sizes and features, our HMIs can be found in a wide range of applications, from industrial control systems to consumer electronics devices.
- I/O ports: USB, COM1- RS232/RS422/RS485, x1 Ethernet, x1 4G/WIFI Module (optional)
- Wide range of TFT display sizes 7", 10.2" and 15"
- High precision four-wire resistive touch panel
- Powerful Cortex A35 1.2GHz processor and Linux OS
- Screen resolution up to 1920 × 1080 pixels
- Storage up to 64GB Flash + 512MB RAM and SD card support
- Wide working temperature range of -10°C to 65°C
- IP65 protected Front-panels for industry-specific applications
- Easy mounting options
- Robust Aluminium + metal + ABS enclosure
Vis
Køber
Ingeniør
Producent
Meter Display Type
Display Size
Display Resolution
Screen Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ kr 4.840,000 | Min: 1 / Flere: 1 | TFT LCD Touch Screen | 272mm x 190.7mm | 1024 x 600 Pixels | 10.2" | 12VDC | 28VDC | -10°C | 55°C | MP HMI Touchscreens | ||||
MULTICOMP PRO | Each | 1+ kr 2.826,000 | Min: 1 / Flere: 1 | TFT LCD Touch Screen | 200mm x 146mm | 800 x 480 Pixels | 7" | 12VDC | 28VDC | -10°C | 55°C | MP HMI Touchscreens | ||||
Each | 1+ kr 5.518,000 | Min: 1 / Flere: 1 | TFT LCD Touch Screen | 272mm x 191mm | 1024 x 600 Pixels | 10.2" | 12VDC | 28VDC | -10°C | 55°C | MP HMI Touchscreens | |||||
Each | 1+ kr 11.297,000 | Min: 1 / Flere: 1 | TFT LCD Touch Screen | 403mm x 253mm | 1920 x 1080 Pixels | 15" | 18VDC | 28VDC | 0°C | 50°C | MP HMI Touchscreens | |||||
MULTICOMP PRO | Each | 1+ kr 3.472,000 | Min: 1 / Flere: 1 | TFT LCD Touch Screen | 201.2mm x 147.2mm | 800 x 480 Pixels | 7" | 12VDC | 28VDC | -10°C | 55°C | MP HMI Touchscreens | ||||
Each | 1+ kr 2.961,000 | Min: 1 / Flere: 1 | TFT LCD Touch Screen | 272mm x 190mm | 1024 x 600 Pixels | 10.2" | 12VDC | 28VDC | -10°C | 60°C | MP HMI Touchscreens | |||||
Each | 1+ kr 2.129,000 | Min: 1 / Flere: 1 | TFT LCD Touch Screen | 201.2mm x 147.2mm | 800 x 480 Pixels | 7" | 12VDC | 28VDC | -10°C | 55°C | MP HMI Touchscreens | |||||
MULTICOMP PRO | Each | 1+ kr 1.775,000 | Min: 1 / Flere: 1 | TFT LCD Touch Screen | 201.2mm x 147.2mm | 800 x 480 Pixels | 7" | 12VDC | 28VDC | -10°C | 60°C | MP HMI Touchscreens |