GOT2000 GT25 Series Touch Screens:
6 produkter blev fundetGOT2000 GT25 Series Touch Screens
The GOT continues to impress with solutions that fulfil all demands. The GOT2000 boasts advanced functionality, acts as a seamless gateway to other industrial automation devices, all while increasing productivity and efficiency.
- Innovative display features in a simple body
- Enhanced lineup with rugged model for wider applications
- Advanced user-friendly features of HMI/GOT Screen Design Software GT Works3
- High-speed processing
- Increased memory capacity
- Enhanced lineup
- Intuitive user experience
- Screen gestures
- Object gestures
- 2-point press operation prevents incorrect operations
Vis
Køber
Ingeniør
Producent
Meter Display Type
Display Size
Display Resolution
Screen Size
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Product Range
1
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MITSUBISHI | Each | 1+ kr 12.464,370 | Min: 1 / Flere: 1 | WVGA TFT LCD Colour | 152.4mm x 91.44mm | 800 x 480 Pixels | 7" | 24VDC | 0°C | 55°C | GOT2000 GT25 Series | ||||
MITSUBISHI | Each | 1+ kr 16.859,620 | Min: 1 / Flere: 1 | VGA TFT LCD Colour | 211.2mm x 158.4mm | 640 x 480 Pixels | 10.4" | 24VDC | 0°C | 55°C | GOT2000 GT25 Series | ||||
MITSUBISHI | Each | 1+ kr 7.258,000 | Min: 1 / Flere: 1 | VGA TFT LCD Colour | 115.2mm x 86.4mm | 640 x 480 Pixels | 5.4" | 24VDC | 0°C | 55°C | GOT2000 GT25 Series | ||||
MITSUBISHI | Each | 1+ kr 15.401,970 | Min: 1 / Flere: 1 | WXGA TFT LCD Colour | 216.96mm x 135.6mm | 1280 x 800 Pixels | 10.1" | 24VDC | 0°C | 55°C | GOT2000 GT25 Series | ||||
MITSUBISHI | Each | 1+ kr 17.030,670 | Min: 1 / Flere: 1 | SVGA TFT LCD Colour | 246mm x 184.5mm | 800 x 600 Pixels | 12.1" | 24VDC | 0°C | 55°C | GOT2000 GT25 Series | ||||
MITSUBISHI | Each | 1+ kr 14.264,120 | Min: 1 / Flere: 1 | VGA TFT LCD Colour | 170.9mm x 128.2mm | 640 x 480 Pixels | 8.4" | 24VDC | 0°C | 55°C | GOT2000 GT25 Series |