Manual Starter Motor Starters:
57 produkter blev fundetFind et stort udvalg af Manual Starter Motor Starters hos Farnell Danmark. Vi lagerfører et bredt udvalg af Motor Starters, såsom Soft Starter, Direct-on-Line (DOL) Starter, Reversing Starter & Hybrid Motor Starter Motor Starters fra verdens førende producenter, herunder: Abb, Imo Precision Controls, Eaton Cutler Hammer & Square D By Schneider Electric.
Vis
Køber
Ingeniør
Producent
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2895244 | SQUARE D BY SCHNEIDER ELECTRIC | Each | 1+ kr 1.857,810 | Min: 1 / Flere: 1 | Manual Starter | 10hp | Three Phase | 3 Pole | 27A | 380VAC | 575VAC | NEMA M1 | M Series | |||
Each | 1+ kr 686,230 | Min: 1 / Flere: 1 | Manual Starter | 250W | Single Phase, Three Phase | 3 Pole | 1A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ kr 602,930 | Min: 1 / Flere: 1 | Manual Starter | 1.5kW | Three Phase | 3 Pole | 4A | 230VAC | 690VAC | IP20 | MS116 | |||||
Each | 1+ kr 1.756,000 | Min: 1 / Flere: 1 | Manual Starter | 22kW | Single Phase, Three Phase | 3 Pole | 42A | 230VAC | 690VAC | IP20 | MS165 | |||||
Each | 1+ kr 602,930 | Min: 1 / Flere: 1 | Manual Starter | 2.2kW | Three Phase | 3 Pole | 6.3A | 230VAC | 690VAC | IP20 | MS116 | |||||
Each | 1+ kr 1.943,000 | Min: 1 / Flere: 1 | Manual Starter | 22kW | Single Phase, Three Phase | 3 Pole | 54A | 230VAC | 690VAC | IP20 | MS165 | |||||
Each | 1+ kr 758,410 | Min: 1 / Flere: 1 | Manual Starter | 4kW | Single Phase, Three Phase | 3 Pole | 10A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ kr 571,740 | Min: 1 / Flere: 1 | Manual Starter | 550W | Three Phase | 3 Pole | 1.6A | 230VAC | 690VAC | IP20 | MS116 | |||||
Each | 1+ kr 815,020 | Min: 1 / Flere: 1 | Manual Starter | 7.5kW | Single Phase, Three Phase | 3 Pole | 16A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ kr 664,060 | Min: 1 / Flere: 1 | Manual Starter | 7.5kW | Three Phase | 3 Pole | 16A | 230VAC | 690VAC | IP20 | MS116 | |||||
Each | 1+ kr 505,260 | Min: 1 / Flere: 1 | Manual Starter | 90W | Three Phase | 3 Pole | 400mA | 230VAC | 690VAC | IP20 | MS116 | |||||
Each | 1+ kr 668,140 | Min: 1 / Flere: 1 | Manual Starter | 4kW | Three Phase | 3 Pole | 10A | 230VAC | 690VAC | IP20 | MS116 | |||||
Each | 1+ kr 690,350 | Min: 1 / Flere: 1 | Manual Starter | 2.2kW | Single Phase, Three Phase | 3 Pole | 6.3A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ kr 501,820 | Min: 1 / Flere: 1 | Manual Starter | 60W | Three Phase | 3 Pole | 250mA | 230VAC | 690VAC | IP20 | MS116 | |||||
Each | 1+ kr 2.016,000 | Min: 1 / Flere: 1 | Manual Starter | 30kW | Single Phase, Three Phase | 3 Pole | 65A | 230VAC | 690VAC | IP20 | MS165 | |||||
Each | 1+ kr 686,230 | Min: 1 / Flere: 1 | Manual Starter | 550W | Single Phase, Three Phase | 3 Pole | 1.6A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ kr 602,930 | Min: 1 / Flere: 1 | Manual Starter | 750W | Three Phase | 3 Pole | 2.5A | 230VAC | 690VAC | IP20 | MS116 | |||||
Each | 1+ kr 505,260 | Min: 1 / Flere: 1 | Manual Starter | 120W | Three Phase | 3 Pole | 630mA | 230VAC | 690VAC | IP20 | MS116 | |||||
Each | 1+ kr 690,350 | Min: 1 / Flere: 1 | Manual Starter | 1.5kW | Single Phase, Three Phase | 3 Pole | 4A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ kr 1.233,000 | Min: 1 / Flere: 1 | Manual Starter | 11kW | Single Phase, Three Phase | 3 Pole | 32A | 230VAC | 600VAC | IP20 | MS132 | |||||
Each | 1+ kr 780,650 | Min: 1 / Flere: 1 | Manual Starter | 9kW | Three Phase | 3 Pole | 20A | 230VAC | 690VAC | IP20 | MS116 | |||||
Each | 1+ kr 1.155,000 | Min: 1 / Flere: 1 | Manual Starter | 15.5kW | Three Phase | 3 Pole | 32A | 230VAC | 690VAC | IP20 | MS116 | |||||
Each | 1+ kr 690,350 | Min: 1 / Flere: 1 | Manual Starter | 750W | Single Phase, Three Phase | 3 Pole | 2.5A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ kr 973,190 | Min: 1 / Flere: 1 | Manual Starter | 11kW | Single Phase, Three Phase | 3 Pole | 25A | 230VAC | 600VAC | IP20 | MS132 | |||||
Each | 1+ kr 600,090 | Min: 1 / Flere: 1 | Manual Starter | 180W | Single Phase, Three Phase | 3 Pole | 630mA | 230VAC | 690VAC | IP20 | MS132 |