Stepper Motors:
274 produkter blev fundetFind et stort udvalg af Stepper Motors hos Farnell Danmark. Vi har et stort udvalg af Stepper Motors på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Trinamic / Analog Devices, Sanyo Denki, Omega, Nanotec & Astrosyn
Vis
Køber
Ingeniør
Producent
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Emballage
Ingen filtre anvendt
0 Filtre valgt
| Sammenlign | Pris for | Antal | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LIN ENGINEERING | Each | 1+ kr 581,930 5+ kr 542,500 10+ kr 531,640 | Min: 1 / Flere: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 1.5ohm | 0.44N-m | 3mH | 1.7A | 0.28oz-in² | 24VDC | 4 | 40.1mm | 5mm | 4118 | 24mm | ||||
Each | 1+ kr 361,420 5+ kr 354,200 10+ kr 346,990 20+ kr 339,770 | Min: 1 / Flere: 1 | Single Shaft | 42mm | Bipolar | - | - | - | 0.43N-m | - | 1A | - | 24VDC | 4 | 39mm | - | SF242x-10B41 Series | - | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 1.870,000 | Min: 1 / Flere: 1 | Single Shaft, Hybrid | 86mm | Bipolar | 1.8° | Four Phase | 0.45ohm | 7N-m | 4.5mH | 5.5A | 2700g-cm² | 2.56VDC | 4 | 96mm | 12mm | Qmot QSH6018 | 31.75mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 1.290,000 | Min: 1 / Flere: 1 | Hybrid | 20.2mm | Bipolar | 1.8° | - | - | 0.0175N-m | - | 600mA | - | 30VDC | 2 | 48mm | 4mm | PANdrive | 15mm | ||||
Each | 1+ kr 665,920 | Min: 1 / Flere: 1 | Dual Shaft | 28mm | Bipolar | 1.8° | - | - | 0.07N-m | - | 1A | - | 24VDC | 4 | 32mm | 5mm | SANMOTION F2 | 13.5mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 1.669,000 | Min: 1 / Flere: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 1ohm | 0.22N-m | 1.6mH | 2A | 35g-cm² | 28VDC | 4 | 47mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 1.111,000 | Min: 1 / Flere: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 1ohm | 0.22N-m | 1.6mH | 1A | 35g-cm² | 24VDC | 4 | 45.5mm | - | PANdrive | - | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 1.949,000 | Min: 1 / Flere: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 0.5ohm | 0.4N-m | 600µH | 2.8A | 68g-cm² | 24VDC | 4 | 60mm | 5mm | PANdrive | 24mm | ||||
Each | 1+ kr 1.459,000 | Min: 1 / Flere: 1 | Single Shaft | 86mm | Bipolar | 1.8° | - | - | 2.74N-m | - | 4A | - | 100VAC | 4 | 62mm | 12mm | - | 30mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 1.180,000 | Min: 1 / Flere: 1 | Single Shaft, Hybrid | 60mm | Bipolar | 1.8° | Two Phase | 1.5ohm | 3.1N-m | 6.8mH | 2.8A | 840g-cm² | 4.17VDC | 4 | 86mm | 8mm | QMot QSH6018 | 24mm | ||||
Each | 1+ kr 463,340 5+ kr 395,750 10+ kr 387,870 | Min: 1 / Flere: 1 | Double Shaft, Hybrid | 28mm | Bipolar, Unipolar | 1.8° | Two Phase | 2.8ohm | 4.3N-cm | 1mH | 950mA | 9g-cm² | 2.66VDC | 6 | 31.5mm | 5mm | - | 20mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 406,730 5+ kr 379,120 10+ kr 371,540 | Min: 1 / Flere: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 5.3ohm | 27N-cm | 6.6mH | 1A | 35g-cm² | 24VDC | 4 | 33.5mm | 5mm | QMot QSH4218 | 24mm | ||||
Each | 1+ kr 218,450 5+ kr 203,120 10+ kr 196,240 20+ kr 192,350 | Min: 1 / Flere: 1 | Single Shaft, Hybrid | 28.5mm | Unipolar | 1.8° | Two Phase | 4.6ohm | 9N-cm | 2.3mH | 950mA | 18g-cm² | - | 6 | 50.3mm | 5mm | - | 24mm | |||||
Each | 1+ kr 185,180 5+ kr 158,070 10+ kr 150,750 20+ kr 135,060 | Min: 1 / Flere: 1 | Single Shaft | - | Bipolar, Unipolar | 7.5° | Two Phase | 50ohm | 1.6N-cm | 16mH | 240mA | 1g-cm² | 12VDC | 6 | 15.5mm | 2mm | - | 10mm | |||||
Each | 1+ kr 548,110 5+ kr 537,150 10+ kr 526,200 | Min: 1 / Flere: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 7.3ohm | 0.24N-m | 5mH | 1A | 0.208oz-in² | 24VDC | 4 | 25.6mm | 5mm | SANMOTION F2 - SS24 | 7mm | |||||
Each | 1+ kr 958,280 5+ kr 948,540 10+ kr 938,800 | Min: 1 / Flere: 1 | Single Shaft | 56mm | Unipolar | 1.8° | Two Phase | 2ohm | 1.27N-m | 4.5mH | 2A | 1.97oz-in² | 24VDC | 6 | 75.8mm | 6.35mm | - | 19.1mm | |||||
Each | 1+ kr 418,410 5+ kr 369,780 10+ kr 331,300 20+ kr 324,660 | Min: 1 / Flere: 1 | Dual Shaft | 42mm | Bipolar, Unipolar | 0.9° | Two Phase | 4.2ohm | 0.15N-m | 4mH | 950mA | - | 4VDC | 8 | 33.5mm | 5mm | - | 24mm | |||||
Each | 1+ kr 1.028,000 5+ kr 1.008,000 10+ kr 987,020 | Min: 1 / Flere: 1 | Dual Shaft | 14mm | DC | 1.8° | Two Phase | 21ohm | 0.0065N-m | 4.2mH | 300mA | 0.0032oz-in² | 24VDC | 4 | 30mm | 4mm | SANMOTION F2 | 13.5mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 430,610 5+ kr 401,370 10+ kr 393,330 | Min: 1 / Flere: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 4.5ohm | 35N-cm | 7.5mH | 1A | 54g-cm² | 24VDC | 4 | 38mm | 5mm | QMot QSH4218 | 24mm | ||||
Each | 1+ kr 479,210 5+ kr 469,630 10+ kr 460,040 20+ kr 450,450 | Min: 1 / Flere: 1 | Single Shaft | 42mm | Unipolar | 1.8° | Two Phase | 3.3ohm | 0.37N-m | 3.4mH | - | 0.074g-cm² | 24VDC | 6 | 48mm | 5mm | - | 22.5mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 707,590 5+ kr 659,670 10+ kr 646,510 | Min: 1 / Flere: 1 | Single Shaft, Hybrid | 56.4mm | DC | 1.8° | Two Phase | 1.13ohm | 1.89N-m | 3.6mH | - | 480g-cm² | 3.2VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | ||||
Each | 1+ kr 214,410 5+ kr 210,100 10+ kr 205,860 20+ kr 201,540 | Min: 1 / Flere: 1 | Single Shaft | 15mm | Bipolar, Unipolar | 18° | Four Phase | 40ohm | 0.388N-cm | 14mH | 125mA | 0.11g-cm² | 5VDC | - | 15.11mm | 1.5mm | 15M | 10mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 498,610 5+ kr 464,830 10+ kr 455,530 | Min: 1 / Flere: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 5ohm | 49N-cm | 8mH | 1A | 68g-cm² | 24VDC | 4 | 47mm | 5mm | QMot QSH4218 | 24mm | ||||
Each | 1+ kr 392,170 5+ kr 384,300 10+ kr 376,510 20+ kr 368,640 | Min: 1 / Flere: 1 | Single Shaft | 42mm | Unipolar | 1.8° | Two Phase | 2.4ohm | 0.2N-m | 2.3mH | 1.2A | 0.2oz-in² | 24VDC | 6 | 33mm | 5mm | 103H5 | 22.5mm | |||||
Each | 1+ kr 359,230 5+ kr 317,380 10+ kr 284,440 20+ kr 278,750 | Min: 1 / Flere: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.09N-m | - | 1.4A | - | 24VDC | 4 | 26mm | 5mm | ST4118 | 7mm | |||||