MS132 Motor Starters:
13 produkter blev fundetVis
Køber
Ingeniør
Producent
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 709,650 | Min: 1 / Flere: 1 | Manual Starter | 250W | Single Phase, Three Phase | 3 Pole | 1A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ kr 785,660 | Min: 1 / Flere: 1 | Manual Starter | 4kW | Single Phase, Three Phase | 3 Pole | 10A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ kr 844,360 | Min: 1 / Flere: 1 | Manual Starter | 7.5kW | Single Phase, Three Phase | 3 Pole | 16A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ kr 715,250 | Min: 1 / Flere: 1 | Manual Starter | 550W | Single Phase, Three Phase | 3 Pole | 1.6A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ kr 715,250 | Min: 1 / Flere: 1 | Manual Starter | 2.2kW | Single Phase, Three Phase | 3 Pole | 6.3A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ kr 715,250 | Min: 1 / Flere: 1 | Manual Starter | 1.5kW | Single Phase, Three Phase | 3 Pole | 4A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ kr 1.278,000 | Min: 1 / Flere: 1 | Manual Starter | 11kW | Single Phase, Three Phase | 3 Pole | 32A | 230VAC | 600VAC | IP20 | MS132 | |||||
Each | 1+ kr 621,650 | Min: 1 / Flere: 1 | Manual Starter | 180W | Single Phase, Three Phase | 3 Pole | 630mA | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ kr 1.008,000 | Min: 1 / Flere: 1 | Manual Starter | 11kW | Single Phase, Three Phase | 3 Pole | 25A | 230VAC | 600VAC | IP20 | MS132 | |||||
Each | 1+ kr 715,250 | Min: 1 / Flere: 1 | Manual Starter | 750W | Single Phase, Three Phase | 3 Pole | 2.5A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ kr 844,360 | Min: 1 / Flere: 1 | Manual Starter | 5.5kW | Single Phase, Three Phase | 3 Pole | 12A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ kr 621,650 | Min: 1 / Flere: 1 | Manual Starter | 90W | Single Phase, Three Phase | 3 Pole | 400mA | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ kr 890,600 | Min: 1 / Flere: 1 | Manual Starter | 7.5kW | Single Phase, Three Phase | 3 Pole | 20A | 230VAC | 600VAC | IP20 | MS132 |