• Sikkerhed og overvågning
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Gearboxes

                      2038 Motor Gearboxes:

                      3 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Gear Head Type
                      Reduction Ratio
                      Continuous Torque Max
                      Gearhead Length
                      Output Shaft Material
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      2038-6:1
                      MCLENNAN 2038-6:1
                      1784790

                      Data Sheet

                      RoHS

                      MCLENNAN
                      1. Gearbox
                      2. Spur
                      3. 6:1
                      4. 0.2 N-m
                      5. 14.55 mm
                      Each
                      1+
                      kr 286,350
                      Min: 1 / Flere: 1
                      Spur
                      6:1
                      0.2N-m
                      14.55mm
                      Stainless Steel
                      2038
                      2038-30:1
                      MCLENNAN 2038-30:1
                      1784792

                      Data Sheet

                      RoHS

                      MCLENNAN
                      1. Gearbox
                      2. Spur
                      3. 30:1
                      4. 0.3 N-m
                      5. 17.4 mm
                      Each
                      1+
                      kr 417,200
                      Min: 1 / Flere: 1
                      Spur
                      30:1
                      0.3N-m
                      17.4mm
                      Stainless Steel
                      2038
                      2038-100:1
                      MCLENNAN 2038-100:1
                      1784793

                      Data Sheet

                      RoHS

                      MCLENNAN
                      1. Gearbox
                      2. Spur
                      3. 100:1
                      4. 0.5 N-m
                      5. 20.25 mm
                      Each
                      1+
                      kr 702,700
                      Min: 1 / Flere: 1
                      Spur
                      100:1
                      0.5N-m
                      20.25mm
                      Stainless Steel
                      2038
                      SammenlignPris forAntal
                      1-3 af 3 varer