100W AC Motor Drives:
5 produkter blev fundetFind et stort udvalg af 100W AC Motor Drives hos Farnell Danmark. Vi lagerfører et bredt udvalg af AC Motor Drives, såsom 2.2kW, 750W, 1.5kW & 5.5kW AC Motor Drives fra verdens førende producenter, herunder: Mitsubishi & Omron Industrial Automation.
Vis
Køber
Ingeniør
Producent
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3370034 RoHS | MITSUBISHI | Each | 1+ kr 3.025,000 | Min: 1 / Flere: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 100W | Single Phase | 800mA | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | FR-E700 SC | |||
MITSUBISHI | Each | 1+ kr 1.447,000 | Min: 1 / Flere: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 100W | Single Phase | 800mA | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | FR-E700 SC | ||||
MITSUBISHI | Each | 1+ kr 1.396,600 | Min: 1 / Flere: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 100W | Single Phase | 800mA | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | FR-D700 | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ kr 2.929,000 | Min: 1 / Flere: 1 | Variable Frequency Drive | Induction / Permanent Magnet Motors | 100W | Single Phase | 1A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | MX2 | ||||
Each | 1+ kr 1.747,040 | Min: 1 / Flere: 1 | Variable Frequency Drive, Vector Control | Induction / Permanent Magnet Motors | 100W | Single Phase | 800mA | - | IP20 | 200VAC | 240VAC | FR-E800 Series |