Stepper Motors:
33 produkter blev fundetVis
Køber
Ingeniør
Producent
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 463,340 5+ kr 395,750 10+ kr 387,870 | Min: 1 / Flere: 1 | Double Shaft, Hybrid | 28mm | Bipolar, Unipolar | 1.8° | Two Phase | 2.8ohm | 4.3N-cm | 950mA | 1mH | 9g-cm² | 2.66VDC | 6 | 31.5mm | 5mm | - | 20mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 2.144,000 | Min: 1 / Flere: 1 | Single Shaft | 28mm | Bipolar | 1.8° | Two Phase | 9.2ohm | 12N-cm | 670mA | 7.2mH | 18g-cm² | 24VDC | 4 | 62mm | 5mm | PANdrive | 20mm | ||||
Each | 1+ kr 558,670 5+ kr 477,230 10+ kr 467,710 | Min: 1 / Flere: 1 | Double Shaft, Hybrid | 28mm | Bipolar, Unipolar | 1.8° | Two Phase | 3.4ohm | 7.5N-cm | 950mA | 1.2mH | 12g-cm² | 3.23VDC | 6 | 44.5mm | 5mm | - | 20mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 2.012,000 | Min: 1 / Flere: 1 | Single Shaft | 28mm | Bipolar | 1.8° | Two Phase | 5.6ohm | 6N-cm | 670mA | 3.4mH | 9g-cm² | 24VDC | 4 | 43mm | 5mm | PANdrive | 20mm | ||||
Each | 1+ kr 205,590 5+ kr 191,150 10+ kr 184,650 20+ kr 180,980 | Min: 1 / Flere: 1 | Single Shaft, Hybrid | 35.3mm | Bipolar | 1.8° | Two Phase | 22ohm | 5N-cm | 400mA | 10mH | 10g-cm² | - | 4 | 20mm | 5mm | - | 20mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 688,240 5+ kr 587,870 10+ kr 576,080 | Min: 1 / Flere: 1 | Single Shaft, Hybrid | 56.5mm | Bipolar | 1.8° | Two Phase | 0.9ohm | 1.26N-m | 2.8A | 2.5mH | 300g-cm² | 2.5VDC | 4 | 56mm | 6.35mm | Qmot QSH5718 | 20mm | ||||
Each | 1+ kr 1.367,000 | Min: 1 / Flere: 1 | Dual Shaft | 56.4mm | Bipolar | 1.8° | - | - | 354in-oz | 5A | - | - | 2.5VDC | 8 | 111mm | 6.35mm | OMHT Series | 20mm | |||||
Each | 1+ kr 1.924,000 | Min: 1 / Flere: 1 | Single Shaft, Hybrid | 56.4mm | Bipolar, Unipolar | 1.8° | - | - | 0.9N-m | - | 1.2mH | 260g-cm² | 2.3VDC | - | 84.5mm | 6.35mm | 23HT18C | 20mm | |||||
3772153 | TRINAMIC / ANALOG DEVICES | Each | 1+ kr 1.956,000 | Min: 1 / Flere: 1 | Single Shaft, Hybrid | 56.5mm | Bipolar | 1.8° | - | - | 1.89N-m | 2.8A | - | - | 3.2VDC | 4 | 76mm | 6.35mm | QSH5718-x-10k | 20mm | |||
3772151 | TRINAMIC / ANALOG DEVICES | Each | 1+ kr 1.856,000 | Min: 1 / Flere: 1 | Single Shaft, Hybrid | 28mm | Bipolar | 1.8° | - | - | 12N-cm | 670mA | - | - | 6.2VDC | 4 | 51mm | 5mm | QSH2818-x-8k | 20mm | |||
Each | 1+ kr 2.927,000 | Min: 1 / Flere: 1 | Single Shaft, Hybrid | 56.4mm | Bipolar, Unipolar | 1.8° | - | - | - | - | 1.4mH | 520g-cm² | 2.8VDC | - | 114.5mm | 6.35mm | 23HT18C | 20mm | |||||
Each | 1+ kr 8.630,000 | Min: 1 / Flere: 1 | Single Shaft | 56.4mm | DC | - | - | - | 210in-oz | - | - | - | 70VDC | - | 114.4mm | 6.35mm | STM Series | 20mm | |||||
Each | 1+ kr 8.092,000 | Min: 1 / Flere: 1 | Single Shaft | 56.4mm | DC | - | - | - | 125in-oz | - | - | - | 70VDC | - | 92.4mm | 6.35mm | STM Series | 20mm | |||||
Each | 1+ kr 1.720,000 | Min: 1 / Flere: 1 | Single Shaft | 56.4mm | Bipolar | 1.8° | - | - | 264.8in-oz | 2.83A | - | - | 3.2VDC | 8 | 76mm | 6.35mm | OMHT Series | 20mm | |||||
Each | 1+ kr 1.048,000 | Min: 1 / Flere: 1 | Single Shaft | 56.4mm | Bipolar | 1.8° | - | - | 79.3in-oz | 1.41A | - | - | 3.7V | 8 | 41mm | 6.35mm | OMHT Series | 20mm | |||||
Each | 1+ kr 10.657,000 | Min: 1 / Flere: 1 | Single Shaft | 56.4mm | DC | - | - | - | 210in-oz | - | - | - | 70VDC | - | 114.4mm | 6.35mm | STM Series | 20mm | |||||
Each | 1+ kr 1.048,000 | Min: 1 / Flere: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 113in-oz | 2A | - | - | 3.2VDC | 8 | 63mm | 5mm | OMHT Series | 20mm | |||||
Each | 1+ kr 971,620 | Min: 1 / Flere: 1 | Dual Shaft | 42mm | Bipolar | 1.8° | - | - | 62.3in-oz | 1.7A | - | - | 2.8VDC | 8 | 48mm | 5mm | OMHT Series | 20mm | |||||
Each | 1+ kr 1.302,000 | Min: 1 / Flere: 1 | Dual Shaft | 42mm | Bipolar | 1.8° | - | - | 62.8in-oz | 1.7A | - | - | 2.8VDC | 8 | 47mm | 5mm | OMHT Series | 20mm | |||||
3772152 | TRINAMIC / ANALOG DEVICES | Each | 1+ kr 1.827,000 | Min: 1 / Flere: 1 | Single Shaft, Hybrid | 56.5mm | Bipolar | 1.8° | - | - | 1.01N-m | 2.8A | - | - | 2.3VDC | 4 | 51mm | 6.35mm | QSH5718-x-10k | 20mm | |||
Each | 1+ kr 6.300,000 | Min: 1 / Flere: 1 | Single Shaft | 56.4mm | DC | - | - | - | 210in-oz | - | - | - | 70VDC | - | 114.4mm | 6.35mm | STM Series | 20mm | |||||
Each | 1+ kr 1.798,000 | Min: 1 / Flere: 1 | Dual Shaft | 56.4mm | Bipolar | 1.8° | - | - | 264.8in-oz | 2.83A | - | - | 3.2VDC | 8 | 76mm | 6.35mm | OMHT Series | 20mm | |||||
Each | 1+ kr 1.782,000 | Min: 1 / Flere: 1 | Single Shaft | 28mm | Bipolar | 1.8° | - | - | 15in-oz | 1A | - | - | 2V | 4 | 48mm | 5mm | OMHT Series | 20mm | |||||
Each | 1+ kr 9.797,000 | Min: 1 / Flere: 1 | Single Shaft | 56.4mm | DC | - | - | - | 210in-oz | - | - | - | 70VDC | - | 114.4mm | 6.35mm | STM Series | 20mm | |||||
Each | 1+ kr 7.546,000 | Min: 1 / Flere: 1 | Single Shaft | 56.4mm | DC | - | - | - | 125in-oz | - | - | - | 70VDC | - | 92.4mm | 6.35mm | STM Series | 20mm |