Stepper Motors:
21 produkter blev fundetVis
Køber
Ingeniør
Producent
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 976,730 5+ kr 834,270 10+ kr 817,560 | Min: 1 / Flere: 1 | Single Shaft, Hybrid | 56.4mm | DC | 1.8° | Two Phase | 1.13ohm | 1.89N-m | - | 3.6mH | 480g-cm² | 3.2VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | ||||
Each | 1+ kr 1.165,870 | Min: 1 / Flere: 1 | Single Shaft | 60mm | Bipolar, Unipolar | - | - | - | 2.5N-m | 3A | - | - | - | - | 88mm | 8mm | - | 20.6mm | |||||
Each | 1+ kr 310,360 5+ kr 288,600 10+ kr 278,800 20+ kr 273,190 | Min: 1 / Flere: 1 | Single Shaft | 57.2mm | Bipolar, Unipolar | 1.8° | Two Phase | 5ohm | 50N-cm | 1A | 9.5mH | 124g-cm² | - | 8 | 51mm | 6.35mm | - | 20.6mm | |||||
Each | 1+ kr 600,320 5+ kr 512,760 10+ kr 502,540 | Min: 1 / Flere: 1 | Single Shaft | 56.4mm | Bipolar, Unipolar | 1.8° | - | - | 0.88N-m | 3A | - | - | 2.1VDC | 8 | 56mm | 6.35mm | - | 20.6mm | |||||
3912723 | Each | 1+ kr 5.662,000 | Min: 1 / Flere: 1 | Dual Shaft, Hybrid | 57.2mm | Bipolar, Unipolar | 1.8° | - | 0.5ohm | 760N-cm | 8.5A | 2.5mH | - | - | 8 | 125mm | 6.35mm | HSX | 20.6mm | ||||
Each | 1+ kr 316,350 5+ kr 294,130 10+ kr 284,190 20+ kr 278,500 | Min: 1 / Flere: 1 | Dual Shaft | 57.2mm | Bipolar, Unipolar | - | Two Phase | 20ohm | 0.53N-m | 600mA | 35mH | - | 16.8VDC | 8 | 51mm | 6.35mm | - | 20.6mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 825,990 5+ kr 705,470 10+ kr 691,370 | Min: 1 / Flere: 1 | Single Shaft, Hybrid | 56.4mm | DC | 1.8° | Two Phase | 0.83ohm | 1.01N-m | - | 2.2mH | 275g-cm² | 2.3VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | ||||
Each | 1+ kr 657,000 5+ kr 643,870 10+ kr 630,740 | Min: 1 / Flere: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 0.83N-m | 2A | - | - | 24VDC | 6 | 53.8mm | 6.35mm | 103H712 Series | 20.6mm | |||||
Each | 1+ kr 925,980 5+ kr 907,460 10+ kr 888,940 | Min: 1 / Flere: 1 | Single Shaft | 60mm | Bipolar | 1.8° | - | - | 2.7N-m | 4A | - | - | 24VDC | 4 | 85.8mm | 8mm | 103H782 Series | 20.6mm | |||||
Each | 1+ kr 690,230 5+ kr 676,390 10+ kr 662,630 | Min: 1 / Flere: 1 | Dual Shaft | 56mm | Unipolar | 1.8° | - | - | 0.83N-m | 2A | - | - | 24VDC | 6 | 53.8mm | 6.35mm | 103H712 Series | 20.6mm | |||||
Each | 1+ kr 925,980 5+ kr 907,460 10+ kr 888,940 | Min: 1 / Flere: 1 | Single Shaft | 60mm | Unipolar | 1.8° | - | - | 2.1N-m | 3A | - | - | 24VDC | 6 | 85.8mm | 8mm | 103H782 Series | 20.6mm | |||||
Each | 1+ kr 610,220 5+ kr 597,990 10+ kr 585,830 | Min: 1 / Flere: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 110N-cm | 4A | - | - | 24VDC | 4 | 53.8mm | 6.35mm | 103H712 Series | 20.6mm | |||||
Each | 1+ kr 774,560 5+ kr 661,560 10+ kr 648,300 | Min: 1 / Flere: 1 | Dual Shaft | 56.4mm | Bipolar, Unipolar | 1.8° | - | - | 1.32N-m | 3A | - | - | 3VDC | 8 | 76mm | 6.35mm | - | 20.6mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 727,210 5+ kr 621,140 10+ kr 608,740 | Min: 1 / Flere: 1 | Single Shaft, Hybrid | 56.4mm | DC | 1.8° | Two Phase | 0.7ohm | 0.55N-m | - | 1.4mH | 120g-cm² | 2VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | ||||
Each | 1+ kr 2.386,000 | Min: 1 / Flere: 1 | Dual Shaft | 56.4mm | Bipolar | 1.8° | - | - | 255in-oz | 2.83A | - | - | 3.2VDC | 8 | 78mm | 6.35mm | OMHT Series | 20.6mm | |||||
Each | 1+ kr 3.780,000 | Min: 1 / Flere: 1 | Single Shaft | 56.4mm | Bipolar | 1.8° | - | - | 153in-oz | 1.41A | - | - | 4.9V | 8 | 55.5mm | 6.35mm | OMHW Series | 20.6mm | |||||
3912711 | Each | 1+ kr 1.535,000 | Min: 1 / Flere: 1 | Dual Shaft, Hybrid | 57.2mm | Bipolar, Unipolar | 1.8° | - | 0.75ohm | 480N-cm | 6A | 3.5mH | - | - | 8 | 94mm | 6.35mm | HSX | 20.6mm | ||||
Each | 1+ kr 511,960 5+ kr 501,700 10+ kr 491,510 | Min: 1 / Flere: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 1N-m | 1A | - | - | 24VDC | 4 | 53.8mm | 6.35mm | 103H712 Series | 20.6mm | |||||
Each | 1+ kr 925,980 5+ kr 907,460 10+ kr 888,940 | Min: 1 / Flere: 1 | Single Shaft | 60mm | Bipolar | 1.8° | - | - | 2.7N-m | 2A | - | - | 24VDC | 4 | 85.8mm | 8mm | 103H782 Series | 20.6mm | |||||
3912681 | Each | 1+ kr 538,150 | Min: 1 / Flere: 1 | Dual Shaft, Hybrid | 57.2mm | Bipolar, Unipolar | 1.8° | - | 6.2ohm | 98N-cm | 1.4A | 8.8mH | - | - | 8 | 55mm | 6.35mm | HSX | 20.6mm | ||||
Each | 1+ kr 1.333,250 | Min: 1 / Flere: 1 | Single Shaft, Hybrid | 57.2mm | Bipolar, Unipolar | 1.8° | - | - | - | - | 2.1mH | 660g-cm² | - | 8 | 67mm | 6.35mm | HSX | 20.6mm |