Safety Light Curtains:
656 produkter blev fundetFind et stort udvalg af Safety Light Curtains hos Farnell Danmark. Vi har et stort udvalg af Safety Light Curtains på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Sick, Omron Industrial Automation, Banner Engineering, Schmersal & Te Connectivity
Vis
Køber
Ingeniør
Producent
Performance Level
Safety Curtain Category
Safety Integrity Level
No. of Beams
Protection Height
Sensing Range Max
IP Rating
Approvals / Standards
Beam Spacing
Control Output Type
Supply Voltage Max
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 7.375,000 | Min: 1 / Flere: 1 | PL c | Level 2 | - | 39 | 400mm | 10m | IP65, IP67 | - | 10mm | PNP | 28.8V | F3SG-R Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ kr 5.359,000 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ kr 20.388,000 | Min: 1 / Flere: 1 | PL e | Level 4 | SIL3 | 48 | 990mm | 20m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 28.8V | F3SG-R Series | |||||
Each | 1+ kr 14.682,000 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ kr 10.606,000 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ kr 10.039,000 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ kr 2.438,610 | Min: 1 / Flere: 1 | PL e | Level 4 | SIL3 | 2 | 500mm | 8m | IP65 | UL | - | PNP | 24VDC | Orion3 Series | |||||
Each | 1+ kr 7.159,000 | Min: 1 / Flere: 1 | PL c | Level 2 | SIL1, SIL CL1 | 2 | 510mm | 12m | IP65, IP67 | EN/ISO 13849-1, IEC 61508, IEC 62061, Type 2 (IEC 61496-1) | 500mm | 2PNP | 24VDC | Preventa XU Series | |||||
Each | 1+ kr 18.384,000 | Min: 1 / Flere: 1 | PL e | Level 4 | SIL3, SIL CL3 | 38 | 760mm | 12m | IP65, IP67 | EN/ISO 13849-1, IEC 61508, IEC 62061, Type 4 (IEC 61496-1) | - | 2PNP | 24VDC | Preventa XU Series | |||||
Each | 1+ kr 12.565,000 | Min: 1 / Flere: 1 | PL e | Level 4 | SIL3, SIL CL3 | 23 | 460mm | 12m | IP65, IP67 | EN/ISO 13849-1, IEC 61508, IEC 62061, Type 4 (IEC 61496-1) | - | 2PNP | 24VDC | Preventa XU Series | |||||
Each | 1+ kr 7.006,000 | Min: 1 / Flere: 1 | PL c | Level 2 | SIL1, SIL CL1 | 16 | 310mm | 12m | IP65, IP67 | EN/ISO 13849-1, IEC 61508, IEC 62061, Type 2 (IEC 61496-1) | - | 2PNP | 24VDC | Preventa XU Series | |||||
Each | 1+ kr 14.360,000 | Min: 1 / Flere: 1 | PL c | Level 2 | - | 80 | 1.63m | 20m | IP65, IP67 | - | 20mm | PNP | 28.8V | F3SG-R Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ kr 7.958,000 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ kr 11.059,000 | Min: 1 / Flere: 1 | PL c | Level 2 | - | 56 | 1.15m | 20m | IP65, IP67 | - | 20mm | PNP | 28.8V | F3SG-R Series | |||||
Each | 1+ kr 5.140,000 | Min: 1 / Flere: 1 | PL c | Level 2 | - | 15 | 160mm | 10m | IP65, IP67 | - | 10mm | PNP | 28.8V | F3SG-R Series | |||||
Each | 1+ kr 11.014,000 | Min: 1 / Flere: 1 | PL e | Level 4 | - | 20 | 430mm | 20m | IP65, IP67 | - | 20mm | PNP | 28.8V | F3SG-R Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ kr 15.454,000 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ kr 9.972,000 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ kr 8.865,000 | Min: 1 / Flere: 1 | PL c | Level 2 | - | 55 | 560mm | 10m | IP65, IP67 | - | 10mm | PNP | 28.8V | F3SG-R Series | |||||
Each | 1+ kr 26.759,000 | Min: 1 / Flere: 1 | PL e | Level 4 | SIL3, SIL CL3 | 105 | 1.06m | 6m | IP65, IP67 | EN/ISO 13849-1, IEC 62061, IEC 61508, IEC 61496-1 | - | 2PNP | 24VDC | Preventa XUSL4E Series | |||||
Each | 1+ kr 11.770,000 | Min: 1 / Flere: 1 | PL e | Level 4 | SIL3 | 23 | 240mm | 10m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-R Series | |||||
Each | 1+ kr 15.221,000 | Min: 1 / Flere: 1 | PL e | Level 4 | SIL3 | 28 | 590mm | 20m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-R Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ kr 10.531,000 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ kr 22.726,000 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ kr 14.805,000 | Min: 1 / Flere: 1 | PL e | Level 4 | SIL3, SIL CL3 | 4 | 910mm | 20m | IP65, IP67 | EN/ISO 13849-1, IEC 62061, IEC 61508, IEC 61496-1 | 300mm | 2PNP | 24VDC | Preventa XUSL4E Series |