PNP Series Industrial Pushbutton Switches:
18 produkter blev fundetPNP Series Industrial Pushbutton Switches
The PNP series sealed pushbutton switch is engineered to meet the needs of applications for harsh environments, where the switches are used repeatedly and are exposed to dust, water or other typically damaging elements. PNP switches are IP68 sealed and RoHS compliant, feature a long lifecycle (1,000,000 uses) and are available in a variety of housing styles with up to a 5A resistive load
- Snap-action provide positive tactile feedback
- IP68 sealed to endure harsh environments
- 1,000,000 life cycle
- Up to 5A resistive load
- Multiple housing styles
- Various termination types and wirelead options are also available
- Operating Temperature: -40°C to 85°C
- Insulation Resistance: 1 gigohms @ 500 VDC
- RoHS compliant
- Applications: Control Grips, Off-Road Panels, Heavy Equipment, Industrial Instruments, Lifts.

Vis
Køber
Ingeniør
Producent
Product Range
Panel Cutout Diameter
Contact Configuration
Switch Operation
Pushbutton Actuator Style
Contact Current Max
Contact Voltage DC Nom
Actuator / Cap Colour
Contact Current DC Max
Contact Voltage VDC
IP Rating
Switch Mounting
Switch Terminals
Illumination Colour
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 123,650 5+ kr 115,140 10+ kr 106,630 20+ kr 89,770 | Min: 1 / Flere: 1 | PNP Series | 12.3mm | SPST-NO | Momentary | Round | 5A | 32V | Red | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 138,950 5+ kr 129,390 10+ kr 119,840 20+ kr 100,810 | Min: 1 / Flere: 1 | PNP Series | 12.3mm | SPDT | Momentary | Round | 5A | 32V | Red | 5A | 32V | - | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 108,650 5+ kr 101,190 10+ kr 93,730 | Min: 1 / Flere: 1 | PNP Series | 12.3mm | SPST-NO | Momentary | Round Domed | 5A | 32V | Yellow | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 102,530 5+ kr 95,520 10+ kr 88,430 20+ kr 80,960 | Min: 1 / Flere: 1 | PNP Series | 12.3mm | SPST-NC | Momentary | Round Domed | 5A | 32V | Yellow | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 124,900 5+ kr 116,380 10+ kr 107,790 20+ kr 98,610 50+ kr 91,810 | Min: 1 / Flere: 1 | PNP Series | 12.3mm | SPST-NO | Momentary | Round Domed | 5A | 32V | Black | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 123,650 5+ kr 115,140 10+ kr 106,630 20+ kr 89,770 | Min: 1 / Flere: 1 | PNP Series | 12.3mm | SPST-NC | Momentary | Round | 5A | 32V | Red | 5A | 32V | - | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 138,950 5+ kr 129,390 10+ kr 119,840 20+ kr 100,810 50+ kr 93,950 | Min: 1 / Flere: 1 | PNP Series | 12.3mm | SPDT | Momentary | Round | 5A | 32V | Yellow | 5A | 32V | - | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 36,530 | Min: 1 / Flere: 1 | PNP Series | 12.3mm | SPDT | Momentary | Round Domed | 5A | 32V | Black | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 33,910 | Min: 1 / Flere: 1 | PNP Series | 12.3mm | SPDT | Momentary | Round Domed | 5A | 32V | Red | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 147,380 5+ kr 129,010 10+ kr 106,900 20+ kr 95,840 50+ kr 88,450 | Min: 1 / Flere: 1 | PNP Series | 12.3mm | SPDT | Momentary | Round | 5A | 32V | Black | 5A | 32V | - | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 31,520 | Min: 1 / Flere: 1 | PNP Series | 12.3mm | SPST-NC | Momentary | Round | 5A | 32V | Black | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 34,960 | Min: 1 / Flere: 1 | PNP Series | 12.3mm | SPST-NC | Momentary | Round Domed | 5A | 32V | Red | 5A | 32V | - | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 41,160 | Min: 1 / Flere: 1 | PNP Series | 12.3mm | SPST-NO | Momentary | Round Domed | 5A | 32V | Red | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 25,920 | Min: 1 / Flere: 1 | PNP Series | 12.3mm | SPST-NO | Momentary | Round | 5A | 32V | Yellow | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 35,480 | Min: 1 / Flere: 1 | PNP Series | 12.3mm | SPDT | Momentary | Round | 5A | 32V | Red | 5A | 32V | - | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 39,070 | Min: 1 / Flere: 1 | PNP Series | 12.3mm | SPST-NO | Momentary | Round | 5A | 32V | Red | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 41,080 | Min: 1 / Flere: 1 | PNP Series | 12.3mm | SPST-NO | Momentary | Round | 5A | 32V | Black | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 30,770 | Min: 1 / Flere: 1 | PNP Series | 12.3mm | SPDT | Momentary | Round | 5A | 32V | Black | 5A | 32V | - | Panel Mount | Solder Lug | Non Illuminated |